0.68ohm Through Hole Resistors:
18 Products FoundFind a huge range of 0.68ohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: TT Electronics / Welwyn, TE Connectivity - Cgs, Multicomp Pro, Vishay & TT Electronics / International Resistive
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.060 10+ $0.705 25+ $0.551 50+ $0.525 100+ $0.499 More Pricing... | 0.68ohm | AC Series | 3W | ± 5% | Axial Leaded | - | Wirewound | -10ppm/K to -80ppm/K | High Power | 4.8mm | 13mm | - | -55°C | 250°C | - | ||||||
Each | 1+ $1.440 10+ $1.140 25+ $1.050 50+ $0.955 100+ $0.858 More Pricing... | 0.68ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | - | -55°C | 350°C | - | ||||||
Each | 1+ $2.400 10+ $2.010 25+ $1.860 50+ $1.730 100+ $1.550 More Pricing... | 0.68ohm | W22 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | - | -55°C | 350°C | - | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $1.130 10+ $0.750 25+ $0.589 100+ $0.535 500+ $0.439 More Pricing... | 0.68ohm | SQ Series | 7W | ± 5% | Radial Leaded | 500V | Wirewound | ± 300ppm/°C | High Power | - | 13mm | 9mm | -55°C | 275°C | - | |||||
MULTICOMP PRO | Each | 1+ $0.244 250+ $0.185 500+ $0.166 1000+ $0.151 5000+ $0.137 | 0.68ohm | - | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | 22mm | 10mm | -55°C | 155°C | - | |||||
Each | 1+ $1.180 10+ $0.854 25+ $0.767 50+ $0.680 100+ $0.588 More Pricing... | 0.68ohm | WP-S Series | 4W | ± 5% | Axial Leaded | 100V | Wirewound | ± 350ppm/°C | Flame Proof | 5.6mm | 13mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $0.619 10+ $0.431 25+ $0.339 50+ $0.312 100+ $0.286 More Pricing... | 0.68ohm | WP-S Series | 2W | ± 5% | Axial Leaded | 50V | Wirewound | ± 350ppm/°C | Flame Proof | 3.6mm | 9mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $1.670 10+ $1.160 25+ $1.030 50+ $0.964 100+ $0.907 More Pricing... | 0.68ohm | SBC Series | 7W | ± 10% | Radial Leaded | 2.2V | Wirewound | ± 400ppm/°C | High Power | - | 38mm | 8mm | -55°C | 250°C | - | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $9.820 10+ $8.900 25+ $8.620 50+ $8.070 100+ $7.550 More Pricing... | 0.68ohm | MPT Series | 35W | ± 5% | TO-220 | 350V | Thick Film | - | High Power | - | 10.16mm | 4.6mm | -65°C | 150°C | - | |||||
Each | 1+ $1.560 10+ $1.320 25+ $1.250 50+ $0.623 100+ $0.410 More Pricing... | 0.68ohm | MC KNP Series | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Flame Proof | 6.5mm | 17.5mm | - | - | - | AEC-Q200 | ||||||
TT ELECTRONICS / INTERNATIONAL RESISTIVE | Each | 1+ $0.249 | 0.68ohm | CAW Series | 5W | ± 5% | Axial Leaded | - | Ceramic | ± 400ppm/°C | Flame Proof | - | 23mm | 11mm | -55°C | 275°C | - | |||||
Each | 1+ $1.640 10+ $1.560 25+ $1.480 50+ $1.360 100+ $1.230 More Pricing... | 0.68ohm | SP Series | 7W | ± 5% | Axial Leaded | - | Wirewound | ± 300ppm/°C | High Power | - | 12mm | 11mm | -55°C | 250°C | - | ||||||
Each | 1+ $1.240 10+ $0.840 25+ $0.597 50+ $0.587 100+ $0.576 More Pricing... | 0.68ohm | W31 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 200ppm/°C | Flame Proof | 5.6mm | 13mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $0.562 10+ $0.486 25+ $0.436 50+ $0.395 100+ $0.258 More Pricing... | 0.68ohm | MC KNP Series | 3W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Flame Proof | 5.5mm | 16mm | - | - | - | AEC-Q200 | ||||||
Each | 1+ $4.250 10+ $3.820 25+ $3.570 50+ $3.320 100+ $3.000 More Pricing... | 0.68ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | - | -55°C | 200°C | - | ||||||
Each | 1+ $0.960 10+ $0.642 25+ $0.502 100+ $0.454 500+ $0.353 More Pricing... | 0.68ohm | SQ Series | 5W | ± 5% | Radial Leaded | - | Wirewound | ± 300ppm/°C | High Power | - | 13mm | 9mm | -55°C | 250°C | - | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $20.510 10+ $18.170 25+ $17.130 50+ $16.660 100+ $16.420 More Pricing... | 0.68ohm | MPT Series | 100W | ± 5% | TO-247 | 700V | Thick Film | - | High Power | - | 15.75mm | 4.95mm | -65°C | 175°C | - | |||||
MULTICOMP PRO | Each | 1+ $1.190 100+ $0.928 250+ $0.841 500+ $0.763 1000+ $0.706 | 0.68ohm | - | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | 64mm | 14.5mm | -55°C | 155°C | - | |||||