1.5Mohm Through Hole Resistors:

26 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74M3222

RoHS

Date/Lot Code

Each
1+
$0.885
10+
$0.852
25+
$0.781
50+
$0.724
100+
$0.671
More Pricing...
Min: 1 / Mult: 1
1.5Mohm
MGRF Series
1W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
5.2mm
13mm
-55°C
155°C
AEC-Q200
38K9351

RoHS

Date/Lot Code

Each
1+
$0.269
10+
$0.171
25+
$0.131
50+
$0.123
100+
$0.116
More Pricing...
Min: 1 / Mult: 1
1.5Mohm
HVR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 250ppm/°C
High Voltage
2.5mm
7.5mm
-55°C
155°C
-
85AH5835

RoHS

Date/Lot Code

Each
1+
$0.365
10+
$0.236
25+
$0.179
50+
$0.169
100+
$0.160
More Pricing...
Min: 1 / Mult: 1
1.5Mohm
VR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-55°C
155°C
AEC-Q200
25AJ2431

RoHS

Date/Lot Code

Each
1+
$0.039
250+
$0.031
500+
$0.028
1000+
$0.025
5000+
$0.022
Min: 10 / Mult: 10
1.5Mohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
58K5018

RoHS

Each
1+
$0.114
10+
$0.062
100+
$0.040
1000+
$0.023
Min: 1 / Mult: 1
1.5Mohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
64AJ2632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.120
250+
$0.092
500+
$0.082
1000+
$0.075
5000+
$0.069
Min: 5 / Mult: 5
Min: 500 / Mult: 5
1.5Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
74M3237

RoHS

Date/Lot Code

Each
1+
$1.210
10+
$1.170
25+
$1.080
50+
$0.991
100+
$0.918
More Pricing...
Min: 1 / Mult: 1
1.5Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
AEC-Q200
38K9363

RoHS

Date/Lot Code

Each
1+
$0.441
10+
$0.286
25+
$0.218
50+
$0.206
100+
$0.195
More Pricing...
Min: 1 / Mult: 1
1.5Mohm
HVR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 250ppm/°C
High Voltage
4mm
12mm
-55°C
155°C
-
26M4889

RoHS

Date/Lot Code

Each
1+
$0.510
10+
$0.345
25+
$0.289
50+
$0.230
100+
$0.196
More Pricing...
Min: 5 / Mult: 5
1.5Mohm
VRW Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 200ppm/°C
High Voltage
3.7mm
9mm
-55°C
155°C
-
24R6929

RoHS

Date/Lot Code

Each
1+
$0.173
10+
$0.147
25+
$0.107
50+
$0.078
100+
$0.059
More Pricing...
Min: 5 / Mult: 5
1.5Mohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
97K9631

RoHS

Date/Lot Code

Each
10+
$0.087
25+
$0.064
50+
$0.061
100+
$0.057
500+
$0.045
More Pricing...
Min: 10 / Mult: 10
1.5Mohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 250ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
26R4003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.189
25+
$0.091
50+
$0.085
100+
$0.080
250+
$0.070
More Pricing...
Min: 1 / Mult: 1
1.5Mohm
CCF55 Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 200ppm/K
-
2.29mm
7.5mm
-65°C
165°C
-
67X2997

RoHS

Date/Lot Code

Each
1+
$1.570
10+
$0.809
25+
$0.741
50+
$0.671
100+
$0.603
More Pricing...
Min: 1 / Mult: 1
1.5Mohm
VRW Series
1W
± 5%
Axial Leaded
10kV
Thick Film
± 200ppm/°C
High Voltage
5mm
15.5mm
-55°C
155°C
-
84AH6170

RoHS

Date/Lot Code

Each
10+
$0.090
25+
$0.080
50+
$0.076
100+
$0.072
500+
$0.063
Min: 10 / Mult: 10
1.5Mohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
24AJ5570

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.075
5000+
$0.069
Min: 2000 / Mult: 2000
1.5Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
84AH5088

RoHS

Date/Lot Code

Each
10+
$0.055
25+
$0.042
50+
$0.040
100+
$0.037
500+
$0.035
More Pricing...
Min: 10 / Mult: 10
1.5Mohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -1300ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
-
84AH6912

RoHS

Date/Lot Code

Each
10+
$0.067
25+
$0.051
50+
$0.049
100+
$0.046
500+
$0.043
More Pricing...
Min: 10 / Mult: 10
1.5Mohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
33AK8802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.378
10+
$0.322
25+
$0.285
50+
$0.278
100+
$0.270
More Pricing...
Min: 1 / Mult: 1
1.5Mohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
33AK3800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$0.924
25+
$0.720
50+
$0.686
100+
$0.652
More Pricing...
Min: 1 / Mult: 1
1.5Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
-
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
-
86AJ8946

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.093
250+
$0.093
500+
$0.093
1000+
$0.093
5000+
$0.093
Min: 1 / Mult: 1
1.5Mohm
MCRC Series
250mW
± 10%
Axial Leaded
250V
Carbon Composition
-
General Purpose
2.4mm
6.3mm
-
-
-
58K4950

RoHS

Each
1+
$0.216
50+
$0.184
100+
$0.134
500+
$0.098
1000+
$0.083
More Pricing...
Min: 1 / Mult: 1
1.5Mohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C
General Purpose
3mm
9mm
-55°C
155°C
-
82K7530

RoHS

Each
1+
$0.011
10+
$0.011
25+
$0.011
50+
$0.011
100+
$0.011
More Pricing...
Min: 1 / Mult: 1
1.5Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
94C4822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.045
Min: 5000 / Mult: 5000
1.5Mohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
26M1131

RoHS

Date/Lot Code

Each
10+
$0.123
25+
$0.091
50+
$0.066
100+
$0.050
500+
$0.037
More Pricing...
Min: 10 / Mult: 10
1.5Mohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
94C3258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.087
Min: 5000 / Mult: 5000
1.5Mohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
-
-
-
-55°C
155°C
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK