120ohm Through Hole Resistors:

144 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K0333

RoHS

Date/Lot Code

Each
1+
$0.147
10+
$0.124
25+
$0.092
50+
$0.066
100+
$0.050
More Pricing...
Min: 1 / Mult: 1
120ohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
58K3732

RoHS

Each
1+
$0.342
10+
$0.204
100+
$0.122
500+
$0.072
Min: 1 / Mult: 1
120ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
58K5088

RoHS

Each
1+
$0.084
10+
$0.051
100+
$0.029
1000+
$0.019
Min: 1 / Mult: 1
120ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
58K3804

RoHS

Each (Cut from Ammo Pack)
1+
$0.190
50+
$0.162
100+
$0.119
500+
$0.087
1000+
$0.074
More Pricing...
Min: 1 / Mult: 1
120ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
58K5008

RoHS

Each
1+
$0.114
10+
$0.062
100+
$0.040
1000+
$0.023
Min: 1 / Mult: 1
120ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
97M6270

RoHS

Each
1+
$0.159
10+
$0.159
25+
$0.159
50+
$0.159
100+
$0.159
More Pricing...
Min: 1 / Mult: 1
120ohm
MCMF Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.5mm
3.5mm
-
-
-
-
99M0844

RoHS

Each
1+
$0.372
10+
$0.288
25+
$0.220
50+
$0.152
100+
$0.114
More Pricing...
Min: 1 / Mult: 1
120ohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
26R3981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.045
25+
$0.045
50+
$0.045
100+
$0.045
250+
$0.045
More Pricing...
Min: 1 / Mult: 1
120ohm
CCF07 Series
500mW
± 2%
Axial Leaded
250V
Metal Film
± 100ppm/K
Flame Proof
2.29mm
7.5mm
-
-65°C
150°C
-
38K0264

RoHS

Date/Lot Code

Each
1+
$0.240
10+
$0.205
25+
$0.149
50+
$0.109
100+
$0.082
More Pricing...
Min: 1 / Mult: 1
120ohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
38K5280

RoHS

Date/Lot Code

Each
1+
$0.211
10+
$0.181
25+
$0.132
50+
$0.096
100+
$0.072
More Pricing...
Min: 1 / Mult: 1
120ohm
-
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
95W5717

RoHS

Each
1+
$0.107
10+
$0.048
25+
$0.035
100+
$0.032
500+
$0.025
More Pricing...
Min: 1 / Mult: 1
120ohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-
-55°C
155°C
-
53AH7255

RoHS

Date/Lot Code

Each
1+
$8.490
10+
$7.690
25+
$7.440
50+
$6.930
100+
$6.460
More Pricing...
Min: 1 / Mult: 1
120ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
82AH7012

RoHS

Date/Lot Code

Each
10+
$0.035
25+
$0.027
50+
$0.026
100+
$0.024
500+
$0.018
More Pricing...
Min: 10 / Mult: 10
120ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
-
25AJ2336

RoHS

Date/Lot Code

Each
1+
$0.020
250+
$0.015
500+
$0.014
1000+
$0.013
5000+
$0.012
Min: 10 / Mult: 10
120ohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
94C2305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.020
25+
$0.020
50+
$0.020
100+
$0.020
250+
$0.020
More Pricing...
Min: 1 / Mult: 1
120ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
55T6717

RoHS

Date/Lot Code

Each
1+
$1.440
10+
$1.200
25+
$1.150
50+
$0.571
100+
$0.376
More Pricing...
Min: 1 / Mult: 1
120ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
52P3493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$1.920
25+
$1.670
50+
$1.500
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
120ohm
RS Series
3W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
350°C
-
41K8913

RoHS

Date/Lot Code

Each
1+
$3.840
10+
$2.300
25+
$2.130
50+
$2.010
100+
$1.530
More Pricing...
Min: 1 / Mult: 1
120ohm
CW Series
5W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
-
58K4942

RoHS

Each
1+
$0.216
50+
$0.184
100+
$0.134
500+
$0.098
1000+
$0.083
Min: 1 / Mult: 1
120ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
78R4880

RoHS

Date/Lot Code

Each
1+
$0.026
10+
$0.026
25+
$0.026
50+
$0.026
100+
$0.026
More Pricing...
Min: 1 / Mult: 1
120ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
50C8087

Date/Lot Code

Each
1+
$4.990
10+
$3.370
25+
$2.940
50+
$2.670
100+
$2.440
More Pricing...
Min: 1 / Mult: 1
120ohm
RLR Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
38K5150

RoHS

Each
1+
$0.325
10+
$0.276
25+
$0.202
50+
$0.146
100+
$0.110
More Pricing...
Min: 1 / Mult: 1
120ohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
78R4786

RoHS

Date/Lot Code

Each
1+
$0.061
10+
$0.061
25+
$0.061
50+
$0.061
100+
$0.061
More Pricing...
Min: 1 / Mult: 1
120ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
24R6880

RoHS

Date/Lot Code

Each
1+
$0.129
10+
$0.109
25+
$0.080
50+
$0.058
100+
$0.044
More Pricing...
Min: 5 / Mult: 5
120ohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
59C0803

Date/Lot Code

Each
1+
$0.471
10+
$0.306
100+
$0.206
500+
$0.162
1000+
$0.148
More Pricing...
Min: 1 / Mult: 1
120ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
10.8mm
-
-65°C
175°C
MIL-R-10509
1-25 of 144 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK