16.9kohm Through Hole Resistors:

8 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01P3722

RoHS

Date/Lot Code

Each
10+
$0.713
25+
$0.573
50+
$0.488
100+
$0.324
500+
$0.199
More Pricing...
Min: 10 / Mult: 10
16.9kohm
MCMF0W4 Series
250mW
± 0.5%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
98K3607

RoHS

Date/Lot Code

Each
1+
$1.260
10+
$0.807
25+
$0.673
100+
$0.511
500+
$0.407
More Pricing...
Min: 1 / Mult: 1
16.9kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
84AH6931

RoHS

Date/Lot Code

Each
10+
$0.131
25+
$0.091
50+
$0.080
100+
$0.070
Min: 10 / Mult: 10
16.9kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
94C3350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.046
25+
$0.046
50+
$0.046
100+
$0.046
250+
$0.046
More Pricing...
Min: 1 / Mult: 1
16.9kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
-
58P5937

Date/Lot Code

Each
1+
$19.190
5+
$19.190
10+
$19.190
25+
$19.190
50+
$19.190
More Pricing...
Min: 1 / Mult: 1
16.9kohm
RNC90Y Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 10ppm/°C
-
-
7.62mm
2.67mm
-
-
-
97K8554

RoHS

Date/Lot Code

Each
1+
$3.690
10+
$2.300
25+
$2.150
50+
$2.100
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
16.9kohm
RC Series
250mW
± 0.1%
Axial Leaded
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-
-55°C
155°C
-
97K5540

RoHS

Date/Lot Code

Each
10+
$0.161
25+
$0.124
50+
$0.118
100+
$0.112
500+
$0.090
More Pricing...
Min: 10 / Mult: 10
16.9kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
03F8162
Each
100+
$3.010
500+
$2.870
1000+
$2.760
Min: 100 / Mult: 100
16.9kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK