18ohm Through Hole Resistors:

62 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53M5141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.252
25+
$0.121
50+
$0.114
100+
$0.105
Min: 1 / Mult: 1
18ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
34R4782

RoHS

Date/Lot Code

Each
1+
$0.092
Min: 10 / Mult: 10
18ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
235°C
-
55T6698

RoHS

Date/Lot Code

Each
1+
$0.711
10+
$0.615
25+
$0.552
50+
$0.501
100+
$0.329
More Pricing...
Min: 1 / Mult: 1
18ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
05M1910

RoHS

Each
1+
$1.250
10+
$0.910
25+
$0.816
50+
$0.724
100+
$0.624
More Pricing...
Min: 1 / Mult: 1
18ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
38K5170

RoHS

Date/Lot Code

Each
1+
$0.341
10+
$0.289
25+
$0.211
50+
$0.154
100+
$0.115
More Pricing...
Min: 1 / Mult: 1
18ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
05M1858

RoHS

Date/Lot Code

Each
1+
$0.851
10+
$0.541
25+
$0.406
50+
$0.356
100+
$0.306
More Pricing...
Min: 5 / Mult: 5
18ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
-
24R5545

RoHS

Date/Lot Code

Each
1+
$1.390
10+
$0.937
25+
$0.739
50+
$0.707
100+
$0.675
More Pricing...
Min: 1 / Mult: 1
18ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
58K5020

RoHS

Each
1+
$0.129
10+
$0.022
100+
$0.017
1000+
$0.014
Min: 1 / Mult: 1
18ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
17AJ6143

RoHS

Date/Lot Code

Each
1+
$0.244
250+
$0.186
500+
$0.167
1000+
$0.153
5000+
$0.139
Min: 1 / Mult: 1
18ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
25AJ2316

RoHS

Date/Lot Code

Each
1+
$0.021
250+
$0.016
500+
$0.015
1000+
$0.013
5000+
$0.012
Min: 10 / Mult: 10
18ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
38K0344

RoHS

Date/Lot Code

Each
10+
$0.130
25+
$0.095
50+
$0.069
100+
$0.052
500+
$0.039
More Pricing...
Min: 10 / Mult: 10
18ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
62X7219

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$3.210
10+
$1.960
25+
$1.700
50+
$1.470
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
18ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
17AJ6206

RoHS

Date/Lot Code

Each
1+
$0.503
250+
$0.386
500+
$0.346
1000+
$0.314
5000+
$0.287
Min: 1 / Mult: 1
18ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
53AH7172

RoHS

Date/Lot Code

Each
1+
$22.370
5+
$20.960
10+
$19.540
25+
$19.080
50+
$18.360
More Pricing...
Min: 1 / Mult: 1
18ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
97K4844

RoHS

Date/Lot Code

Each
10+
$0.246
25+
$0.207
50+
$0.166
100+
$0.141
500+
$0.120
More Pricing...
Min: 10 / Mult: 10
18ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
38K5430

RoHS

Date/Lot Code

Each
1+
$0.199
10+
$0.169
25+
$0.124
50+
$0.090
100+
$0.068
More Pricing...
Min: 5 / Mult: 5
18ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
38K0274

RoHS

Date/Lot Code

Each
1+
$0.252
10+
$0.215
25+
$0.157
50+
$0.114
100+
$0.086
More Pricing...
Min: 5 / Mult: 5
18ohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
34R4874

RoHS

Date/Lot Code

Each
10+
$0.234
25+
$0.179
100+
$0.161
500+
$0.125
1000+
$0.103
More Pricing...
Min: 10 / Mult: 10
18ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
98K3159

RoHS

Date/Lot Code

Each
1+
$2.210
10+
$1.420
25+
$1.230
50+
$1.180
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
18ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
98K2518

RoHS

Date/Lot Code

Each
1+
$0.982
10+
$0.606
25+
$0.483
50+
$0.433
100+
$0.382
More Pricing...
Min: 1 / Mult: 1
18ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-
-55°C
155°C
-
80K0958

RoHS

Date/Lot Code

Each
10+
$0.151
25+
$0.115
50+
$0.109
100+
$0.102
500+
$0.081
More Pricing...
Min: 10 / Mult: 10
18ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
26M3450

RoHS

Date/Lot Code

Each
1+
$1.280
10+
$0.749
25+
$0.588
50+
$0.538
100+
$0.486
More Pricing...
Min: 5 / Mult: 5
18ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
11N5539

RoHS

Date/Lot Code

Each
1+
$0.564
10+
$0.384
25+
$0.323
50+
$0.259
100+
$0.220
More Pricing...
Min: 5 / Mult: 5
18ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
11N5470

RoHS

Date/Lot Code

Each
10+
$0.251
25+
$0.211
50+
$0.169
100+
$0.144
500+
$0.123
More Pricing...
Min: 10 / Mult: 10
18ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
24R5499

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.050
Min: 1 / Mult: 1
18ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
-
1-25 of 62 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK