2.2Mohm Through Hole Resistors:

37 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58K5033

RoHS

Each
1+
$0.119
10+
$0.064
100+
$0.041
1000+
$0.024
Total:$0.12
Min: 1 / Mult: 1
2.2Mohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
25AJ2435

RoHS

Date/Lot Code

Each
1+
$0.042
250+
$0.033
500+
$0.030
1000+
$0.027
5000+
$0.025
Total:$0.42
Min: 10 / Mult: 10
2.2Mohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
85AH5839

RoHS

Date/Lot Code

Each
1+
$0.483
10+
$0.376
25+
$0.289
50+
$0.228
100+
$0.167
More Pricing...
Total:$0.48
Min: 1 / Mult: 1
2.2Mohm
VR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-55°C
155°C
AEC-Q200
94C1942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.131
Total:$0.13
Min: 1 / Mult: 1
2.2Mohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
08X6571

RoHS

Date/Lot Code

Each
10+
$0.216
25+
$0.164
50+
$0.156
100+
$0.147
500+
$0.114
More Pricing...
Total:$2.16
Min: 10 / Mult: 10
2.2Mohm
VR25 Series
250mW
± 1%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-55°C
155°C
AEC-Q200
85AH5838

RoHS

Date/Lot Code

Each
1+
$0.392
10+
$0.253
25+
$0.194
50+
$0.179
100+
$0.163
More Pricing...
Total:$0.39
Min: 1 / Mult: 1
2.2Mohm
VR25 Series
250mW
± 1%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-55°C
155°C
AEC-Q200
85AH5864

RoHS

Date/Lot Code

Each
1+
$1.870
10+
$1.110
25+
$0.914
50+
$0.807
100+
$0.700
More Pricing...
Total:$1.87
Min: 1 / Mult: 1
2.2Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
-
97K5594

RoHS

Date/Lot Code

Each
10+
$0.163
25+
$0.124
50+
$0.118
100+
$0.112
500+
$0.088
More Pricing...
Total:$1.63
Min: 10 / Mult: 10
2.2Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
72K6828

RoHS

Date/Lot Code

Each
10+
$0.089
25+
$0.067
50+
$0.063
100+
$0.059
500+
$0.047
More Pricing...
Total:$0.89
Min: 10 / Mult: 10
2.2Mohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 250ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
38K9367

RoHS

Date/Lot Code

Each
1+
$0.499
10+
$0.347
25+
$0.264
50+
$0.235
100+
$0.205
More Pricing...
Total:$0.50
Min: 1 / Mult: 1
2.2Mohm
HVR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 250ppm/°C
High Voltage
4mm
12mm
-55°C
155°C
-
95W7877

RoHS

Date/Lot Code

Each
10+
$0.075
25+
$0.061
100+
$0.055
500+
$0.047
1000+
$0.045
More Pricing...
Total:$0.75
Min: 10 / Mult: 10
2.2Mohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
95W5956

RoHS

Date/Lot Code

Each
10+
$0.072
25+
$0.054
100+
$0.049
500+
$0.038
1000+
$0.030
More Pricing...
Total:$0.72
Min: 10 / Mult: 10
2.2Mohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
95W5854

RoHS

Date/Lot Code

Each
10+
$0.033
25+
$0.029
100+
$0.027
500+
$0.025
1000+
$0.018
More Pricing...
Total:$0.33
Min: 10 / Mult: 10
2.2Mohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-55°C
155°C
-
24AJ5580

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.082
5000+
$0.075
Total:$164.00
Min: 2000 / Mult: 2000
2.2Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
84AH5828

RoHS

Date/Lot Code

Each
10+
$0.330
25+
$0.253
50+
$0.229
100+
$0.204
500+
$0.153
More Pricing...
Total:$3.30
Min: 10 / Mult: 10
2.2Mohm
HVR37 Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
-
64AJ2641

RoHS

Each (Supplied on Cut Tape)
1+
$0.131
250+
$0.100
500+
$0.091
1000+
$0.082
5000+
$0.075
Total:$0.66
Min: 5 / Mult: 5
Total:$45.50
Min: 500 / Mult: 5
2.2Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
84AH6524

RoHS

Date/Lot Code

Each
10+
$0.262
25+
$0.200
50+
$0.190
100+
$0.180
500+
$0.141
More Pricing...
Total:$2.62
Min: 10 / Mult: 10
2.2Mohm
MFS Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
26M1134

RoHS

Date/Lot Code

Each
1+
$0.162
10+
$0.138
25+
$0.100
50+
$0.074
100+
$0.056
More Pricing...
Total:$0.16
Min: 1 / Mult: 1
2.2Mohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
86AJ8951

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$5.040
250+
$3.800
500+
$3.370
1000+
$3.040
5000+
$2.780
Total:$5.04
Min: 1 / Mult: 1
2.2Mohm
MCRC Series
250mW
± 10%
Axial Leaded
250V
Carbon Composition
-
General Purpose
2.4mm
6.3mm
-
-
-
49AK7095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
25+
$0.053
50+
$0.050
100+
$0.047
250+
$0.041
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
2.2Mohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
33AK3232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.093
25+
$0.083
50+
$0.081
100+
$0.079
250+
$0.074
More Pricing...
Total:$0.93
Min: 10 / Mult: 10
2.2Mohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
33AK3233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.389
10+
$0.327
25+
$0.291
50+
$0.284
100+
$0.277
More Pricing...
Total:$0.39
Min: 1 / Mult: 1
2.2Mohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
33AK3506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.823
10+
$0.545
25+
$0.501
50+
$0.446
100+
$0.390
More Pricing...
Total:$0.82
Min: 1 / Mult: 1
2.2Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
33AK3793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.619
10+
$0.405
25+
$0.311
50+
$0.297
100+
$0.281
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
2.2Mohm
VR37 Series
500mW
± 1%
Axial Leaded
3.5kV
-
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
AEC-Q200
33AK3507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.190
25+
$0.145
50+
$0.138
100+
$0.130
250+
$0.114
More Pricing...
Total:$1.90
Min: 10 / Mult: 10
2.2Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK