2.4ohm Through Hole Resistors:

17 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K3166

RoHS

Date/Lot Code

Each
1+
$2.180
10+
$1.390
25+
$1.240
50+
$1.200
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
2.4ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
95W7881

RoHS

Date/Lot Code

Each
10+
$0.053
25+
$0.047
100+
$0.043
500+
$0.039
1000+
$0.029
More Pricing...
Min: 10 / Mult: 10
2.4ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
79Y3858

RoHS

Date/Lot Code

Each
1+
$8.760
10+
$8.290
25+
$7.800
50+
$7.490
100+
$7.180
More Pricing...
Min: 1 / Mult: 1
2.4ohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
± 300ppm/°C
High Power
-
16.01mm
5.21mm
-65°C
175°C
-
84AH6207

RoHS

Date/Lot Code

Each
10+
$0.091
25+
$0.081
50+
$0.079
100+
$0.077
500+
$0.069
More Pricing...
Min: 10 / Mult: 10
2.4ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
25AJ2468

RoHS

Date/Lot Code

Each
1+
$0.039
250+
$0.031
500+
$0.028
1000+
$0.025
5000+
$0.022
Min: 10 / Mult: 10
2.4ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
24AJ1356

RoHS

Date/Lot Code

Each
1+
$0.050
250+
$0.038
500+
$0.034
1000+
$0.031
5000+
$0.029
Min: 10 / Mult: 10
2.4ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
33AK3560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.273
25+
$0.207
50+
$0.189
100+
$0.170
250+
$0.162
More Pricing...
Min: 10 / Mult: 10
2.4ohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-
-
-
AEC-Q200
59K8353

RoHS

Each
1+
$0.121
10+
$0.020
100+
$0.016
1000+
$0.013
Min: 1 / Mult: 1
2.4ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
97K5606

RoHS

Date/Lot Code

Each
1+
$0.058
10+
$0.058
25+
$0.053
50+
$0.053
100+
$0.053
More Pricing...
Min: 1 / Mult: 1
2.4ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
96AC9571

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.016
Min: 1 / Mult: 1
2.4ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
94C2328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.076
Min: 5000 / Mult: 5000
2.4ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
46AM5546

RoHS

Date/Lot Code

Each
1+
$0.905
10+
$0.872
25+
$0.837
50+
$0.806
100+
$0.642
More Pricing...
Min: 5 / Mult: 5
2.4ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8mm
20mm
-
-55°C
155°C
-
46AM5428

RoHS

Date/Lot Code

Each
1+
$0.303
10+
$0.271
25+
$0.239
100+
$0.221
500+
$0.203
More Pricing...
Min: 5 / Mult: 5
2.4ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5.5mm
16mm
-
-55°C
155°C
-
46AM5369

RoHS

Date/Lot Code

Each
1+
$0.217
10+
$0.194
25+
$0.171
100+
$0.158
500+
$0.147
More Pricing...
Min: 5 / Mult: 5
2.4ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5mm
12mm
-
-55°C
155°C
-
46AM5598

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$1.100
25+
$1.050
50+
$1.010
100+
$0.803
More Pricing...
Min: 5 / Mult: 5
2.4ohm
FWFU Series
7W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8.5mm
25mm
-
-55°C
155°C
-
46AM5487

RoHS

Date/Lot Code

Each
1+
$0.401
10+
$0.358
25+
$0.316
100+
$0.293
500+
$0.270
More Pricing...
Min: 5 / Mult: 5
2.4ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
6.5mm
17.5mm
-
-55°C
155°C
-
60AC8523

RoHS

Each
1+
$1.300
110+
$1.150
210+
$1.110
500+
$1.110
Min: 100 / Mult: 1
2.4ohm
CW Series
5W
± 5%
Axial Leaded
-
Wirewound
± 50ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK