2.7ohm Through Hole Resistors:

48 Products Found
Find a huge range of 2.7ohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, Multicomp Pro, TT Electronics / Welwyn, Vishay & TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH4604

RoHS

Date/Lot Code

Each
1+
$1.060
10+
$0.705
25+
$0.551
50+
$0.525
100+
$0.499
More Pricing...
2.7ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
-
97K5612

RoHS

Date/Lot Code

Each
10+
$0.163
25+
$0.124
50+
$0.118
100+
$0.112
500+
$0.088
More Pricing...
2.7ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
98K3244

RoHS

Date/Lot Code

Each
1+
$2.940
10+
$1.800
25+
$1.560
50+
$1.450
100+
$1.320
More Pricing...
2.7ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
98K3167

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$2.070
10+
$1.270
25+
$0.884
50+
$0.854
100+
$0.823
More Pricing...
2.7ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
200°C
-
55T6734

RoHS

Date/Lot Code

Each
1+
$1.540
10+
$1.290
25+
$1.230
50+
$0.608
100+
$0.398
More Pricing...
2.7ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
11N5545

RoHS

Date/Lot Code

Each
1+
$0.575
10+
$0.392
25+
$0.330
50+
$0.265
100+
$0.226
More Pricing...
2.7ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
95W5959

RoHS

Date/Lot Code

Each
10+
$0.138
25+
$0.100
100+
$0.061
500+
$0.042
1000+
$0.037
More Pricing...
2.7ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 350ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
16R2036

RoHS

Each
1+
$1.730
10+
$1.660
25+
$1.530
50+
$1.410
100+
$1.310
More Pricing...
2.7ohm
MCPR Series
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
24R6860

RoHS

Date/Lot Code

Each
1+
$0.130
10+
$0.111
25+
$0.081
50+
$0.059
100+
$0.044
More Pricing...
2.7ohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
± 350ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
98K2522

RoHS

Date/Lot Code

Each
1+
$1.330
10+
$0.837
25+
$0.687
50+
$0.597
100+
$0.506
More Pricing...
2.7ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-
-55°C
155°C
-
55T7017

RoHS

Date/Lot Code

Each
10+
$0.195
25+
$0.149
100+
$0.134
500+
$0.106
1000+
$0.085
More Pricing...
2.7ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
155°C
-
05M1861

RoHS

Date/Lot Code

Each
1+
$1.090
10+
$0.706
25+
$0.557
50+
$0.475
100+
$0.391
More Pricing...
2.7ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
-
59T0046

RoHS

Date/Lot Code

Each
10+
$0.157
25+
$0.144
100+
$0.136
500+
$0.127
1000+
$0.103
More Pricing...
2.7ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
155°C
-
26M3452

RoHS

Date/Lot Code

Each
1+
$0.388
2.7ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
05M1914

RoHS

Date/Lot Code

Each
1+
$1.250
10+
$1.010
25+
$0.935
50+
$0.866
100+
$0.794
More Pricing...
2.7ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
38K0355

RoHS

Date/Lot Code

Each
10+
$0.133
25+
$0.097
50+
$0.071
100+
$0.053
500+
$0.040
More Pricing...
2.7ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
95W5728

RoHS

Date/Lot Code

Each
10+
$0.077
25+
$0.056
100+
$0.047
500+
$0.031
1000+
$0.024
More Pricing...
2.7ohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
± 350ppm/°C
High Reliability
1.85mm
3.5mm
-
-55°C
155°C
-
45X4765

RoHS

Date/Lot Code

Each
10+
$0.219
25+
$0.160
50+
$0.116
2.7ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
24AJ1357

RoHS

Date/Lot Code

Each
1+
$0.052
250+
$0.039
500+
$0.035
1000+
$0.032
5000+
$0.029
2.7ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
64AH3903

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
10+
$0.046
25+
$0.040
100+
$0.039
500+
$0.036
1000+
$0.033
More Pricing...
2.7ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
53AH7234

RoHS

Date/Lot Code

Each
1+
$7.940
10+
$7.560
25+
$7.320
50+
$6.860
100+
$6.420
More Pricing...
2.7ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
17AJ6131

RoHS

Date/Lot Code

Each
1+
$0.244
250+
$0.185
500+
$0.166
1000+
$0.151
5000+
$0.137
2.7ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
25AJ2469

RoHS

Date/Lot Code

Each
1+
$0.041
250+
$0.032
500+
$0.029
1000+
$0.026
5000+
$0.024
2.7ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
84AH6215

RoHS

Date/Lot Code

Each
10+
$0.095
25+
$0.085
50+
$0.083
100+
$0.081
500+
$0.076
2.7ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
74AJ8685

RoHS

Date/Lot Code

Each
1+
$1.700
10+
$1.180
25+
$0.966
50+
$0.855
100+
$0.743
More Pricing...
2.7ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
0ppm/°C to +60ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
-
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK