2.8kohm Through Hole Resistors:

6 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K3655

RoHS

Date/Lot Code

Each
1+
$1.150
10+
$0.745
25+
$0.619
100+
$0.467
500+
$0.352
More Pricing...
Min: 1 / Mult: 1
2.8kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
97K8591

RoHS

Date/Lot Code

Each
1+
$2.020
10+
$1.670
25+
$1.550
50+
$1.420
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
2.8kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
94C3398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.020
25+
$0.020
50+
$0.020
100+
$0.020
250+
$0.020
More Pricing...
Min: 1 / Mult: 1
2.8kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
83F1420

Date/Lot Code

Each
1+
$0.318
10+
$0.318
25+
$0.318
50+
$0.318
100+
$0.318
More Pricing...
Min: 1 / Mult: 1
2.8kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
94C1938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.024
25+
$0.024
50+
$0.024
100+
$0.024
250+
$0.024
More Pricing...
Min: 1 / Mult: 1
2.8kohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
94C4963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.055
Min: 5000 / Mult: 5000
2.8kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK