20kohm Through Hole Resistors:

116 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71M1050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.189
25+
$0.091
50+
$0.085
100+
$0.080
250+
$0.070
More Pricing...
Min: 1 / Mult: 1
20kohm
CCF55 Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-
-65°C
165°C
-
58K3824

RoHS

Each
1+
$0.200
50+
$0.171
100+
$0.124
500+
$0.091
1000+
$0.077
More Pricing...
Min: 1 / Mult: 1
20kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
58K5026

RoHS

Each
1+
$0.120
10+
$0.065
100+
$0.042
1000+
$0.024
Min: 1 / Mult: 1
20kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
38K5438

RoHS

Date/Lot Code

Each
1+
$0.199
10+
$0.169
25+
$0.124
50+
$0.090
100+
$0.068
More Pricing...
Min: 1 / Mult: 1
20kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
38K5308

RoHS

Date/Lot Code

Each
1+
$0.222
10+
$0.189
25+
$0.138
50+
$0.100
100+
$0.076
More Pricing...
Min: 1 / Mult: 1
20kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
97AC2019

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.788
Min: 1 / Mult: 1
20kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
24AJ5573

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.068
5000+
$0.062
Min: 2000 / Mult: 2000
20kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
25AJ2389

RoHS

Date/Lot Code

Each
1+
$0.021
250+
$0.016
500+
$0.015
1000+
$0.013
5000+
$0.012
Min: 10 / Mult: 10
20kohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
94C4967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.147
25+
$0.070
50+
$0.062
100+
$0.054
Min: 1 / Mult: 1
20kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
53M5143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.252
25+
$0.121
50+
$0.113
100+
$0.104
250+
$0.090
More Pricing...
Min: 1 / Mult: 1
20kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
58K4956

RoHS

Each
1+
$0.226
50+
$0.192
100+
$0.140
500+
$0.102
1000+
$0.087
Min: 1 / Mult: 1
20kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
82AH7499

RoHS

Date/Lot Code

Each
10+
$0.051
25+
$0.039
50+
$0.037
100+
$0.034
500+
$0.029
More Pricing...
Min: 10 / Mult: 10
20kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Stability
2.4mm
6.3mm
-
-55°C
155°C
-
13AJ4553

RoHS

Each (Supplied on Cut Tape)
1+
$0.620
10+
$0.469
25+
$0.357
50+
$0.288
100+
$0.267
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
20kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
41K9248

RoHS

Date/Lot Code

Each
1+
$4.440
10+
$3.750
25+
$3.550
50+
$3.360
100+
$2.840
More Pricing...
Min: 1 / Mult: 1
20kohm
RS Series
3W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
26R4093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.263
25+
$0.123
50+
$0.117
100+
$0.110
250+
$0.094
More Pricing...
Min: 1 / Mult: 1
20kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
68P3670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.765
25+
$0.617
50+
$0.591
100+
$0.563
More Pricing...
Min: 1 / Mult: 1
20kohm
CMF Series
500mW
± 0.1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
84AH6188

RoHS

Date/Lot Code

Each
10+
$0.084
25+
$0.070
50+
$0.067
100+
$0.063
500+
$0.059
More Pricing...
Min: 10 / Mult: 10
20kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
83K8357

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$3.660
10+
$2.290
25+
$2.100
50+
$2.060
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
20kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-
-55°C
155°C
-
23C2404
Each
1+
$4.280
10+
$2.880
25+
$2.500
50+
$2.270
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
20kohm
RLR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
64AJ2635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.109
250+
$0.083
500+
$0.075
1000+
$0.068
5000+
$0.062
Min: 5 / Mult: 5
Min: 500 / Mult: 5
20kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
87K3109

RoHS

Date/Lot Code

Each
10+
$0.151
25+
$0.115
50+
$0.109
100+
$0.102
500+
$0.078
More Pricing...
Min: 10 / Mult: 10
20kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
83F1650

Date/Lot Code

Each
1+
$0.830
10+
$0.541
25+
$0.423
50+
$0.356
100+
$0.289
More Pricing...
Min: 1 / Mult: 1
20kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
MIL-R-10509
45AJ6938

RoHS

Date/Lot Code

Each
1+
$15.320
10+
$8.680
25+
$8.150
50+
$7.460
100+
$6.410
More Pricing...
Min: 1 / Mult: 1
20kohm
PTF Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 5ppm/°C
High Precision, High Stability
3.68mm
12.07mm
-
-55°C
150°C
-
41K8916

RoHS

Date/Lot Code

Each
1+
$2.580
10+
$2.240
25+
$2.120
50+
$2.020
100+
$1.900
Min: 1 / Mult: 1
20kohm
CW Series
5W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
-
38K5178

RoHS

Date/Lot Code

Each
1+
$0.341
10+
$0.289
25+
$0.211
50+
$0.154
100+
$0.115
More Pricing...
Min: 1 / Mult: 1
20kohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
1-25 of 116 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK