221kohm Through Hole Resistors:

16 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K5638

RoHS

Date/Lot Code

Each
10+
$0.148
25+
$0.113
50+
$0.106
100+
$0.100
500+
$0.079
More Pricing...
Min: 10 / Mult: 10
221kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
98K3678

RoHS

Date/Lot Code

Each
1+
$0.888
10+
$0.587
25+
$0.453
100+
$0.409
500+
$0.331
More Pricing...
Min: 1 / Mult: 1
221kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
97K8605

RoHS

Date/Lot Code

Each
1+
$3.730
10+
$2.340
25+
$2.320
50+
$1.970
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
221kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
95W7894

RoHS

Date/Lot Code

Each
10+
$0.115
25+
$0.082
100+
$0.054
500+
$0.036
1000+
$0.032
More Pricing...
Min: 10 / Mult: 10
221kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
84AH6203

RoHS

Date/Lot Code

Each
10+
$0.082
25+
$0.074
50+
$0.072
100+
$0.070
500+
$0.062
More Pricing...
Min: 10 / Mult: 10
221kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
84AH6582

RoHS

Date/Lot Code

Each
10+
$0.143
25+
$0.108
50+
$0.102
100+
$0.096
500+
$0.076
More Pricing...
Min: 10 / Mult: 10
221kohm
MFS Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
3.2mm
-55°C
155°C
AEC-Q200
71M1056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.023
25+
$0.023
50+
$0.023
100+
$0.023
250+
$0.023
More Pricing...
Min: 1 / Mult: 1
221kohm
CCF55 Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-65°C
165°C
-
64AK9973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.303
10+
$0.244
Min: 1 / Mult: 1
221kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
69AK8565

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.211
2000+
$0.202
4000+
$0.201
6000+
$0.182
Min: 1000 / Mult: 1000
221kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
60AC8226

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.133
2000+
$0.130
4000+
$0.127
6000+
$0.116
8000+
$0.116
Min: 1000 / Mult: 1000
221kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
71M1123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.780
10+
$1.710
25+
$1.460
50+
$1.360
100+
$1.240
Min: 1 / Mult: 1
221kohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-65°C
165°C
-
83F1390
Each
100+
$3.010
500+
$2.870
Min: 100 / Mult: 100
221kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
92B2402
Each
100+
$3.040
500+
$2.900
1000+
$2.780
Min: 100 / Mult: 100
221kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
170°C
-
94C4987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.039
Min: 5000 / Mult: 5000
221kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
-
-
-
-55°C
155°C
-
68P4283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.285
Min: 1000 / Mult: 1000
221kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
03F9177
Each
100+
$4.060
500+
$3.490
1000+
$3.060
2500+
$2.980
Min: 100 / Mult: 100
221kohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK