249kohm Through Hole Resistors:

9 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K8617

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$2.130
25+
$1.890
50+
$1.750
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
249kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
97K5659

RoHS

Each
1+
$0.226
10+
$0.148
25+
$0.113
50+
$0.106
100+
$0.100
More Pricing...
Min: 1 / Mult: 1
249kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
98K3696

RoHS

Date/Lot Code

Each
1+
$0.888
10+
$0.587
25+
$0.453
100+
$0.409
500+
$0.331
More Pricing...
Min: 1 / Mult: 1
249kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
84AH6587

RoHS

Date/Lot Code

Each
10+
$0.343
25+
$0.229
50+
$0.192
100+
$0.154
Min: 10 / Mult: 10
249kohm
MFS Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
3.2mm
-55°C
155°C
AEC-Q200
94C5005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.053
Min: 5000 / Mult: 5000
249kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
92B5473
Each
100+
$3.010
500+
$2.870
1000+
$2.760
Min: 100 / Mult: 100
249kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
170°C
-
74C0041
Each
100+
$3.010
500+
$2.870
1000+
$2.760
Min: 100 / Mult: 100
249kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
170°C
-
94C3440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.061
Min: 5000 / Mult: 5000
249kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
68P4690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.321
Min: 1000 / Mult: 1000
249kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK