24ohm Through Hole Resistors:

25 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH6208

RoHS

Date/Lot Code

Each
10+
$0.141
25+
$0.115
50+
$0.110
100+
$0.104
500+
$0.083
More Pricing...
Min: 10 / Mult: 10
24ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
25AJ2319

RoHS

Date/Lot Code

Each
1+
$0.020
250+
$0.015
500+
$0.014
1000+
$0.013
5000+
$0.012
Min: 10 / Mult: 10
24ohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
58K3831

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.119
500+
$0.087
1000+
$0.074
More Pricing...
Min: 1 / Mult: 1
24ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
38K5446

RoHS

Date/Lot Code

Each
1+
$0.189
10+
$0.161
25+
$0.118
50+
$0.085
100+
$0.064
More Pricing...
Min: 5 / Mult: 5
24ohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
-
38K5186

RoHS

Date/Lot Code

Each
1+
$0.325
10+
$0.276
25+
$0.202
50+
$0.146
100+
$0.110
More Pricing...
Min: 1 / Mult: 1
24ohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
-
98K3249

RoHS

Date/Lot Code

Each
1+
$3.090
10+
$1.960
25+
$1.760
50+
$1.670
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
24ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
-
55T6591

RoHS

Date/Lot Code

Each
1+
$0.621
10+
$0.443
25+
$0.347
50+
$0.295
100+
$0.234
More Pricing...
Min: 1 / Mult: 1
24ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5mm
12mm
-
-
-
45X4687

RoHS

Date/Lot Code

Each
10+
$0.081
25+
$0.047
50+
$0.031
Min: 10 / Mult: 10
24ohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
95W7897

RoHS

Date/Lot Code

Each
10+
$0.115
25+
$0.083
100+
$0.053
500+
$0.038
1000+
$0.024
Min: 10 / Mult: 10
24ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
96AC9845

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.132
Min: 1 / Mult: 1
24ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
38K5316

RoHS

Date/Lot Code

Each
10+
$0.184
25+
$0.134
50+
$0.097
100+
$0.074
500+
$0.056
More Pricing...
Min: 10 / Mult: 10
24ohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
-
96AC8234

RoHS

Date/Lot Code

Each
1+
$0.165
10+
$0.165
25+
$0.165
50+
$0.165
100+
$0.165
More Pricing...
Min: 1 / Mult: 1
24ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
97AC3078

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.008
Min: 1 / Mult: 1
24ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
97K5653

RoHS

Date/Lot Code

Each
10+
$0.161
25+
$0.124
50+
$0.118
100+
$0.112
500+
$0.090
More Pricing...
Min: 10 / Mult: 10
24ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
01H0179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.492
Min: 1000 / Mult: 500
24ohm
AC Series
5W
± 5%
Axial Leaded
11V
Wirewound
+140, -80ppm/°C
High Power
7.5mm
18mm
-55°C
250°C
-
98K3170

RoHS

Date/Lot Code

Each
1+
$1.660
10+
$1.170
25+
$1.060
50+
$0.808
100+
$0.785
More Pricing...
Min: 1 / Mult: 1
24ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
-
94C3766

RoHS

Each (Cut from Ammo Pack)
1+
$0.641
Min: 500 / Mult: 500
24ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
01H0263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.720
Min: 1000 / Mult: 500
24ohm
AC Series
7W
± 5%
Axial Leaded
13V
Wirewound
+140, -80ppm/°C
High Power
7.5mm
26mm
-55°C
250°C
-
53M5147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.104
Min: 5000 / Mult: 5000
24ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
24AJ1380

RoHS

Date/Lot Code

Each
1+
$0.022
250+
$0.017
500+
$0.015
1000+
$0.014
5000+
$0.013
Min: 10 / Mult: 10
24ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
46AM5434

RoHS

Date/Lot Code

Each
1+
$0.318
10+
$0.284
25+
$0.251
100+
$0.233
500+
$0.215
More Pricing...
Min: 5 / Mult: 5
24ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
5.5mm
16mm
-55°C
155°C
-
46AM5552

RoHS

Date/Lot Code

Each
1+
$0.952
10+
$0.918
25+
$0.882
50+
$0.849
100+
$0.677
More Pricing...
Min: 5 / Mult: 5
24ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
8mm
20mm
-55°C
155°C
-
46AM5375

RoHS

Date/Lot Code

Each
1+
$0.228
10+
$0.204
25+
$0.181
100+
$0.167
500+
$0.154
More Pricing...
Min: 5 / Mult: 5
24ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
5mm
12mm
-55°C
155°C
-
46AM5602

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$1.150
25+
$1.100
50+
$1.070
100+
$0.847
More Pricing...
Min: 5 / Mult: 5
24ohm
FWFU Series
7W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
8.5mm
25mm
-55°C
155°C
-
46AM5493

RoHS

Date/Lot Code

Each
1+
$0.421
10+
$0.377
25+
$0.333
100+
$0.308
500+
$0.283
More Pricing...
Min: 5 / Mult: 5
24ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
6.5mm
17.5mm
-55°C
155°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK