2kohm Through Hole Resistors:

121 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94C2322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.252
25+
$0.121
50+
$0.114
100+
$0.105
Min: 1 / Mult: 1
2kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
83H3570

Date/Lot Code

Each
1+
$4.600
10+
$2.710
25+
$2.590
50+
$2.460
100+
$2.220
More Pricing...
Min: 1 / Mult: 1
2kohm
RLR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
58K3823

RoHS

Each
1+
$0.200
50+
$0.171
100+
$0.124
500+
$0.091
1000+
$0.077
More Pricing...
Min: 1 / Mult: 1
2kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
83F1376

Date/Lot Code

Each
1+
$0.567
10+
$0.361
25+
$0.286
50+
$0.261
100+
$0.235
Min: 1 / Mult: 1
2kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
71M1044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.179
25+
$0.088
50+
$0.079
100+
$0.070
250+
$0.061
More Pricing...
Min: 1 / Mult: 1
2kohm
CCF55 Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-
-65°C
165°C
-
58K5025

RoHS

Each
1+
$0.119
10+
$0.064
100+
$0.041
1000+
$0.024
Min: 1 / Mult: 1
2kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
99M0860

RoHS

Each
1+
$0.232
10+
$0.115
100+
$0.069
1000+
$0.047
Min: 1 / Mult: 1
2kohm
MCMF Series
2W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5.5mm
16mm
-
-
-
-
38K5307

RoHS

Date/Lot Code

Each
1+
$0.222
10+
$0.189
25+
$0.138
50+
$0.100
100+
$0.076
More Pricing...
Min: 1 / Mult: 1
2kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
16R2228

RoHS

Each
100+
$0.650
500+
$0.367
1000+
$0.318
5000+
$0.243
Min: 400 / Mult: 400
2kohm
MCPR Series
5W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
75AJ3498

RoHS

Date/Lot Code

Each
1+
$0.250
10+
$0.164
25+
$0.125
100+
$0.112
500+
$0.089
More Pricing...
Min: 1 / Mult: 1
2kohm
RR Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 300ppm/°C
High Power
3.5mm
9mm
-
-
-
-
59C1187
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.515
10+
$0.334
25+
$0.250
50+
$0.241
100+
$0.231
More Pricing...
Min: 1 / Mult: 1
2kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
-
41K9246

RoHS

Date/Lot Code

Each
1+
$5.540
10+
$3.330
25+
$3.130
50+
$2.870
100+
$1.730
More Pricing...
Min: 1 / Mult: 1
2kohm
RS Series
3W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
83K8420

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$3.530
10+
$2.180
25+
$1.950
50+
$1.790
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
2kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-
-55°C
155°C
-
97M6272

RoHS

Each
1+
$1.290
10+
$1.230
25+
$1.140
50+
$1.050
100+
$0.973
More Pricing...
Min: 1 / Mult: 1
2kohm
MCMF Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 10ppm/°C
Precision
2.5mm
3.5mm
-
-
-
-
25AJ2365

RoHS

Date/Lot Code

Each
1+
$0.021
250+
$0.016
500+
$0.015
1000+
$0.013
5000+
$0.012
Min: 10 / Mult: 10
2kohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
64AJ2634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.109
250+
$0.083
500+
$0.075
1000+
$0.068
5000+
$0.062
Min: 5 / Mult: 5
Min: 500 / Mult: 5
2kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
97M4536

RoHS

Each
1+
$0.390
10+
$0.303
25+
$0.231
50+
$0.159
100+
$0.119
More Pricing...
Min: 1 / Mult: 1
2kohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
± 200ppm/°C
Precision
5mm
12mm
-
-
-
-
83F1649

Date/Lot Code

Each
1+
$0.704
10+
$0.491
25+
$0.398
50+
$0.368
100+
$0.337
More Pricing...
Min: 1 / Mult: 1
2kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
MIL-R-10509
26R4092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.252
25+
$0.113
50+
$0.106
100+
$0.100
250+
$0.091
More Pricing...
Min: 1 / Mult: 1
2kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
84AH6187

RoHS

Date/Lot Code

Each
10+
$0.084
25+
$0.073
50+
$0.072
100+
$0.070
500+
$0.063
More Pricing...
Min: 10 / Mult: 10
2kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
13AJ4550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.230
25+
$0.822
Min: 1 / Mult: 1
2kohm
CMF Series
500mW
± 0.1%
Axial Leaded
250V
Metal Film
± 25ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
65K3740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.914
Min: 1 / Mult: 1
2kohm
CW Series
3W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-
-65°C
350°C
-
98K3238

RoHS

Date/Lot Code

Each
1+
$2.400
10+
$1.990
25+
$1.860
50+
$1.720
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
2kohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
82AH7496

RoHS

Date/Lot Code

Each
10+
$0.056
25+
$0.042
50+
$0.040
100+
$0.037
500+
$0.029
More Pricing...
Min: 10 / Mult: 10
2kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Stability
2.4mm
6.3mm
-
-55°C
155°C
-
24AJ1426

RoHS

Date/Lot Code

Each
1+
$0.024
250+
$0.018
500+
$0.016
1000+
$0.015
5000+
$0.014
Min: 10 / Mult: 10
2kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
1-25 of 121 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK