2ohm Through Hole Resistors:

76 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16R2243

RoHS

Each
1+
$0.105
10+
$0.105
25+
$0.105
50+
$0.105
100+
$0.105
More Pricing...
Min: 1 / Mult: 1
2ohm
MCPR Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
-
65K2397

RoHS

Date/Lot Code

Each
1+
$3.430
10+
$2.340
25+
$2.060
50+
$1.770
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
2ohm
CPF Series
2W
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-
-65°C
230°C
-
-
41K9224

RoHS

Date/Lot Code

Each
1+
$3.280
10+
$3.030
25+
$3.030
50+
$3.030
100+
$2.630
More Pricing...
Min: 1 / Mult: 1
2ohm
RS Series
10W
± 1%
Axial Leaded
-
-
Ceramic
± 50ppm/°C
Precision
47.5mm
9.53mm
-
-65°C
250°C
MIL-PRF-26
-
41K9247

RoHS

Date/Lot Code

Each
1+
$3.250
10+
$2.180
25+
$1.880
50+
$1.700
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
2ohm
RS Series
3W
± 1%
Axial Leaded
-
-
Wirewound
± 50ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
-
73K1967

RoHS

Each
1+
$14.450
10+
$12.860
25+
$11.450
50+
$11.120
100+
$10.860
Min: 1 / Mult: 1
2ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
15.75mm
4.95mm
-55°C
175°C
-
-
02H2381

RoHS

Date/Lot Code

Each
1+
$5.500
10+
$4.210
25+
$3.910
50+
$3.730
100+
$3.600
More Pricing...
Min: 1 / Mult: 1
2ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
16R2137

RoHS

Each
1+
$0.615
25+
$0.615
50+
$0.615
100+
$0.615
250+
$0.615
More Pricing...
Min: 1 / Mult: 1
2ohm
MCPR Series
25W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
-
98K3325

RoHS

Date/Lot Code

Each
1+
$6.490
10+
$4.570
25+
$4.250
50+
$3.260
100+
$3.060
More Pricing...
Min: 1 / Mult: 1
2ohm
W24 Series
14W
± 5%
Axial Leaded
-
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-
-55°C
350°C
-
-
16R2068

RoHS

Each
1+
$2.920
10+
$2.830
25+
$2.590
50+
$2.400
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
2ohm
MCPR Series
15W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
12.5mm
-55°C
155°C
-
-
84AH4603

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.929
Min: 1 / Mult: 1
2ohm
AC Series
3W
± 5%
Axial Leaded
-
2V
Wirewound
± 600ppm/°C
High Power
4.8mm
13mm
-
-55°C
250°C
-
-
37K9539

RoHS

Date/Lot Code

Each
1+
$4.470
Min: 1 / Mult: 1
2ohm
BPC Series
10W
± 5%
Radial Leaded
-
500V
Thick Film
± 100ppm/°C
High Power
-
25.4mm
2.54mm
-55°C
125°C
-
-
24AJ5618

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.049
5000+
$0.045
Min: 2000 / Mult: 2000
2ohm
-
1W
± 5%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
-
59K8348

RoHS

Each
1+
$0.119
10+
$0.065
100+
$0.041
1000+
$0.024
Min: 1 / Mult: 1
2ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
-
64AJ2677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.078
250+
$0.059
500+
$0.054
1000+
$0.049
5000+
$0.045
Min: 5 / Mult: 5
Min: 500 / Mult: 5
2ohm
-
1W
± 5%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
-
55T6515

RoHS

Date/Lot Code

Each
1+
$2.730
25+
$2.560
50+
$2.340
100+
$2.240
250+
$2.100
More Pricing...
Min: 1 / Mult: 1
2ohm
MCKNP Series
10W
± 1%
Axial Leaded
-
500V
Wirewound
± 400ppm/°C
Flame Proof
8.5mm
53mm
-
-
-
-
-
98K3242

RoHS

Date/Lot Code

Each
1+
$2.290
10+
$1.900
25+
$1.750
50+
$1.620
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
2ohm
W20 Series
7W
± 5%
Axial Leaded
-
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
-
04K3519

RoHS

Date/Lot Code

Each
1+
$10.070
10+
$8.430
25+
$8.280
50+
$7.280
100+
$7.080
More Pricing...
Min: 1 / Mult: 1
2ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
4.45mm
-55°C
150°C
-
-
55T6672

RoHS

Date/Lot Code

Each
1+
$1.120
10+
$1.020
25+
$0.926
50+
$0.858
100+
$0.527
More Pricing...
Min: 1 / Mult: 1
2ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
500V
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
-
-
-
37K9570

RoHS

Date/Lot Code

Each
1+
$5.230
10+
$3.110
25+
$2.890
50+
$2.660
100+
$2.490
More Pricing...
Min: 1 / Mult: 1
2ohm
BPC Series
5W
± 5%
Radial Leaded
-
500V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
125°C
-
-
30W9484

RoHS

Date/Lot Code

Pack of 50
1+
$6.090
10+
$5.450
25+
$5.080
50+
$4.700
100+
$4.200
More Pricing...
Min: 1 / Mult: 1
2ohm
LTO 30 Series
30W
± 1%
TO-220
-
250V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
-
-
55T6726

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$1.210
25+
$1.160
50+
$0.576
100+
$0.378
More Pricing...
Min: 1 / Mult: 1
2ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
-
98K3165

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$1.270
10+
$0.989
25+
$0.909
50+
$0.828
100+
$0.737
More Pricing...
Min: 1 / Mult: 1
2ohm
W21 Series
3W
± 5%
Axial Leaded
-
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
-
21R9773

RoHS

Date/Lot Code

Each
1+
$0.034
10+
$0.034
25+
$0.034
100+
$0.034
500+
$0.034
More Pricing...
Min: 1 / Mult: 1
2ohm
RR Series
2W
± 5%
Axial Leaded
-
500V
Metal Film
± 300ppm/°C
High Power
3.5mm
9mm
-
-55°C
155°C
-
-
21R9793

RoHS

Date/Lot Code

Each
1+
$0.053
10+
$0.053
25+
$0.053
100+
$0.053
500+
$0.053
More Pricing...
Min: 1 / Mult: 1
2ohm
RR Series
3W
± 5%
Axial Leaded
-
750V
Metal Film
± 300ppm/°C
Flame Proof
-
-
-
-
-
-
-
06X6710

RoHS

Date/Lot Code

Each
1+
$6.130
10+
$4.260
25+
$3.750
50+
$3.410
100+
$3.140
More Pricing...
Min: 1 / Mult: 1
2ohm
PWR220T-20 Series
20W
± 1%
TO-220
Thick Film
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
AEC-Q200
1-25 of 76 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK