301ohm Through Hole Resistors:

10 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58K9158

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.119
500+
$0.087
1000+
$0.074
More Pricing...
Min: 1 / Mult: 1
301ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
97K5733

RoHS

Date/Lot Code

Each
10+
$0.148
25+
$0.113
50+
$0.106
100+
$0.100
500+
$0.079
More Pricing...
Min: 10 / Mult: 10
301ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
98K3743

RoHS

Date/Lot Code

Each
1+
$0.967
10+
$0.637
25+
$0.491
100+
$0.444
500+
$0.359
More Pricing...
Min: 1 / Mult: 1
301ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
73K2754

RoHS

Date/Lot Code

Each
1+
$2.040
10+
$1.690
25+
$1.570
50+
$1.440
100+
$1.300
More Pricing...
Min: 1 / Mult: 1
301ohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
34R3774

RoHS

Date/Lot Code

Each
1+
$1.370
10+
$1.160
25+
$1.020
50+
$0.988
100+
$0.964
More Pricing...
Min: 1 / Mult: 1
301ohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
-
83F1423

Date/Lot Code

Each
1+
$0.139
10+
$0.139
25+
$0.139
50+
$0.139
100+
$0.139
More Pricing...
Min: 1 / Mult: 1
301ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
94C5053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.147
25+
$0.070
50+
$0.063
100+
$0.057
250+
$0.051
More Pricing...
Min: 1 / Mult: 1
301ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
12T9645

RoHS

Each
1000+
$0.040
5000+
$0.029
Min: 4000 / Mult: 2000
301ohm
MCMF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
6.8mm
-55°C
155°C
-
68P6187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.282
Min: 1000 / Mult: 1000
301ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
83F1676
Each
100+
$3.010
500+
$2.870
1000+
$2.760
Min: 100 / Mult: 100
301ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK