33.2kohm Through Hole Resistors:

21 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58K9180

RoHS

Each
1+
$0.007
50+
$0.007
100+
$0.007
500+
$0.007
1000+
$0.007
More Pricing...
Min: 1 / Mult: 1
33.2kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
98K3754

RoHS

Date/Lot Code

Each
1+
$0.888
10+
$0.587
25+
$0.453
100+
$0.409
500+
$0.331
More Pricing...
Min: 1 / Mult: 1
33.2kohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
84AH6231

RoHS

Date/Lot Code

Each
10+
$0.082
25+
$0.074
50+
$0.072
100+
$0.070
500+
$0.062
More Pricing...
Min: 10 / Mult: 10
33.2kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
97K5745

RoHS

Date/Lot Code

Each
10+
$0.148
25+
$0.113
50+
$0.106
100+
$0.100
500+
$0.079
More Pricing...
Min: 10 / Mult: 10
33.2kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
95W7931

RoHS

Date/Lot Code

Each
10+
$0.115
25+
$0.082
100+
$0.054
500+
$0.036
1000+
$0.032
More Pricing...
Min: 10 / Mult: 10
33.2kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
95W7753

RoHS

Date/Lot Code

Each
1+
$0.028
Min: 10 / Mult: 10
33.2kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
84AH6232

RoHS

Date/Lot Code

Each
1+
$0.345
10+
$0.289
25+
$0.256
50+
$0.249
100+
$0.243
More Pricing...
Min: 1 / Mult: 1
33.2kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
13AJ4555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.578
10+
$0.372
25+
$0.307
50+
$0.285
100+
$0.265
More Pricing...
Min: 1 / Mult: 1
33.2kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
34R3780

RoHS

Date/Lot Code

Each
1+
$1.370
10+
$1.160
25+
$1.020
50+
$0.988
100+
$0.964
More Pricing...
Min: 1 / Mult: 1
33.2kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
-
83F1437

Date/Lot Code

Each
1+
$0.115
10+
$0.115
25+
$0.115
50+
$0.115
100+
$0.115
Min: 1 / Mult: 1
33.2kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
49AK6275

RoHS

Date/Lot Code

Each
1+
$0.106
10+
$0.042
25+
$0.028
50+
$0.027
100+
$0.025
More Pricing...
Min: 1 / Mult: 1
33.2kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
68AK9887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.203
25+
$0.180
50+
$0.112
100+
$0.091
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
33.2kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
49AK6726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.033
50+
$0.032
100+
$0.030
Min: 1 / Mult: 1
33.2kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
94C3496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
25+
$0.078
50+
$0.076
100+
$0.074
250+
$0.069
More Pricing...
Min: 1 / Mult: 1
33.2kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
67P7001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.458
Min: 1000 / Mult: 1000
33.2kohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
-
51C3035
Each
100+
$2.460
500+
$2.040
1000+
$1.900
Min: 100 / Mult: 100
33.2kohm
RLR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-65°C
150°C
-
94C2031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.095
Min: 5000 / Mult: 5000
33.2kohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
83H2929
Each
100+
$3.010
500+
$2.870
1000+
$2.760
Min: 100 / Mult: 100
33.2kohm
RN Series
125mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
83K8416

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$2.130
25+
$1.890
50+
$1.740
100+
$1.580
More Pricing...
Min: 1 / Mult: 1
33.2kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
23AC9349
Each
Pricing is unavailable. Please contact customer services.
33.2kohm
RNC Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.39mm
9.62mm
-65°C
175°C
-
15AC0216
Each
1+
$5.030
10+
$3.420
25+
$2.980
50+
$2.690
100+
$2.460
More Pricing...
Min: 1 / Mult: 1
33.2kohm
RLR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.29mm
7.62mm
-65°C
150°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK