330kohm Through Hole Resistors:

55 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58K3846

RoHS

Each
1+
$0.011
50+
$0.011
100+
$0.011
500+
$0.011
1000+
$0.011
More Pricing...
Min: 1 / Mult: 1
330kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
19M5353

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.191
Min: 1 / Mult: 1
330kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-
-
-
95W5806

RoHS

Date/Lot Code

Each
10+
$0.284
25+
$0.265
100+
$0.226
500+
$0.200
1000+
$0.127
More Pricing...
Min: 10 / Mult: 10
330kohm
CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
5.5mm
16mm
-
-55°C
155°C
-
11N5560

RoHS

Date/Lot Code

Each
1+
$0.530
10+
$0.358
25+
$0.300
50+
$0.240
100+
$0.203
More Pricing...
Min: 5 / Mult: 5
330kohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
95W5745

RoHS

Date/Lot Code

Each
10+
$0.048
25+
$0.035
100+
$0.032
500+
$0.025
1000+
$0.021
More Pricing...
Min: 10 / Mult: 10
330kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-
-55°C
155°C
-
38K0455

RoHS

Date/Lot Code

Each
1+
$0.800
10+
$0.572
25+
$0.448
50+
$0.380
100+
$0.300
More Pricing...
Min: 1 / Mult: 1
330kohm
MCF Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
58K5045

RoHS

Each
1+
$0.114
10+
$0.062
100+
$0.040
1000+
$0.023
Min: 1 / Mult: 1
330kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
38K0421

RoHS

Date/Lot Code

Each
1+
$0.406
10+
$0.315
25+
$0.241
50+
$0.166
100+
$0.124
More Pricing...
Min: 1 / Mult: 1
330kohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
82AH7513

RoHS

Date/Lot Code

Each
10+
$0.056
25+
$0.042
50+
$0.040
100+
$0.037
500+
$0.029
More Pricing...
Min: 10 / Mult: 10
330kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Stability
2.4mm
6.3mm
-
-55°C
155°C
-
63K9174

RoHS

Date/Lot Code

Each
1+
$0.226
10+
$0.148
25+
$0.113
50+
$0.106
100+
$0.100
More Pricing...
Min: 1 / Mult: 1
330kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
38K5206

RoHS

Date/Lot Code

Each
1+
$0.325
10+
$0.276
25+
$0.202
50+
$0.146
100+
$0.110
More Pricing...
Min: 1 / Mult: 1
330kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
69AH1999

RoHS

Date/Lot Code

Each
10+
$0.091
25+
$0.083
100+
$0.078
500+
$0.073
1000+
$0.057
More Pricing...
Min: 10 / Mult: 10
330kohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
155°C
-
97K4970

RoHS

Date/Lot Code

Each
1+
$0.356
10+
$0.241
25+
$0.202
50+
$0.161
100+
$0.137
More Pricing...
Min: 5 / Mult: 5
330kohm
MFR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-
-55°C
155°C
-
38K5466

RoHS

Date/Lot Code

Each
1+
$0.189
10+
$0.161
25+
$0.118
50+
$0.085
100+
$0.064
More Pricing...
Min: 5 / Mult: 5
330kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
38K0295

RoHS

Date/Lot Code

Each
1+
$0.238
10+
$0.203
25+
$0.147
50+
$0.108
100+
$0.081
More Pricing...
Min: 5 / Mult: 5
330kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
24R6921

RoHS

Date/Lot Code

Each
1+
$0.120
10+
$0.102
25+
$0.075
50+
$0.054
100+
$0.041
More Pricing...
Min: 5 / Mult: 5
330kohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
97K4881

RoHS

Date/Lot Code

Each
10+
$0.242
25+
$0.203
50+
$0.162
100+
$0.137
500+
$0.116
More Pricing...
Min: 10 / Mult: 10
330kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
26R4070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.483
25+
$0.236
50+
$0.216
100+
$0.195
250+
$0.169
More Pricing...
Min: 1 / Mult: 1
330kohm
HVR37 Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
-
59T0036

RoHS

Date/Lot Code

Each
10+
$0.147
25+
$0.116
100+
$0.115
500+
$0.095
1000+
$0.074
Min: 10 / Mult: 10
330kohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
155°C
-
11N5622

RoHS

Date/Lot Code

Each
10+
$0.088
25+
$0.070
50+
$0.052
100+
$0.040
500+
$0.030
More Pricing...
Min: 10 / Mult: 10
330kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
97K9668

RoHS

Date/Lot Code

Each
10+
$0.087
25+
$0.064
50+
$0.061
100+
$0.057
500+
$0.045
More Pricing...
Min: 10 / Mult: 10
330kohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
64T4353

RoHS

Date/Lot Code

Pack of 5000
10+
$1.080
Min: 10 / Mult: 10
330kohm
VR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-
-55°C
155°C
AEC-Q200
45X4706

RoHS

Date/Lot Code

Each
10+
$0.081
25+
$0.047
50+
$0.031
Min: 10 / Mult: 10
330kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
95W5982

RoHS

Date/Lot Code

Each
10+
$0.120
25+
$0.086
100+
$0.064
500+
$0.059
1000+
$0.033
More Pricing...
Min: 10 / Mult: 10
330kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
95W7934

RoHS

Date/Lot Code

Each
10+
$0.034
25+
$0.031
100+
$0.030
500+
$0.028
1000+
$0.025
More Pricing...
Min: 10 / Mult: 10
330kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
1-25 of 55 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK