390ohm Through Hole Resistors:

77 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58K5049

RoHS

Each
1+
$0.129
10+
$0.070
100+
$0.045
1000+
$0.025
Min: 1 / Mult: 1
390ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
58K3851

RoHS

Each
1+
$0.200
50+
$0.171
100+
$0.124
500+
$0.091
1000+
$0.077
More Pricing...
Min: 1 / Mult: 1
390ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
34AH0188

RoHS

Date/Lot Code

Each
1+
$1.510
10+
$1.020
25+
$0.802
50+
$0.755
100+
$0.708
More Pricing...
Min: 1 / Mult: 1
390ohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
AEC-Q200
06AK9857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.560
10+
$2.560
25+
$2.560
50+
$2.560
100+
$2.560
More Pricing...
Min: 1 / Mult: 1
390ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
38K5343

RoHS

Date/Lot Code

Each
1+
$0.222
10+
$0.189
25+
$0.138
50+
$0.100
100+
$0.076
More Pricing...
Min: 1 / Mult: 1
390ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
58K4974

RoHS

Each
1+
$0.224
50+
$0.190
100+
$0.139
500+
$0.101
1000+
$0.087
Min: 1 / Mult: 1
390ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
17AJ6083

RoHS

Date/Lot Code

Each
1+
$0.244
250+
$0.186
500+
$0.167
1000+
$0.153
5000+
$0.139
Min: 1 / Mult: 1
390ohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
84AH6237

RoHS

Date/Lot Code

Each
10+
$0.084
25+
$0.076
50+
$0.074
100+
$0.072
500+
$0.064
More Pricing...
Min: 10 / Mult: 10
390ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
11N5627

RoHS

Date/Lot Code

Each
10+
$0.173
25+
$0.108
50+
$0.104
100+
$0.100
Min: 10 / Mult: 10
390ohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
55T6510

RoHS

Date/Lot Code

Each
1+
$1.250
10+
$1.150
25+
$1.050
50+
$0.966
100+
$0.593
More Pricing...
Min: 1 / Mult: 1
390ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
24R5513

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.060
Min: 1 / Mult: 1
390ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
-
84AH8303

RoHS

Date/Lot Code

Each
1+
$0.283
10+
$0.185
25+
$0.141
50+
$0.134
100+
$0.126
More Pricing...
Min: 1 / Mult: 1
390ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
24R6886

RoHS

Date/Lot Code

Each
1+
$0.127
10+
$0.107
25+
$0.079
50+
$0.058
100+
$0.043
More Pricing...
Min: 5 / Mult: 5
390ohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
95W5750

RoHS

Date/Lot Code

Each
10+
$0.070
25+
$0.052
100+
$0.033
500+
$0.025
1000+
$0.022
More Pricing...
Min: 10 / Mult: 10
390ohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-
-55°C
155°C
-
24R5559

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.520
Min: 1 / Mult: 1
390ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
24AJ1409

RoHS

Date/Lot Code

Each
1+
$0.024
250+
$0.018
500+
$0.016
1000+
$0.015
5000+
$0.014
Min: 10 / Mult: 10
390ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
98K3183

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$2.210
10+
$1.420
25+
$1.130
50+
$1.090
100+
$1.030
More Pricing...
Min: 1 / Mult: 1
390ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
85AH5029

RoHS

Date/Lot Code

Each
1+
$0.763
10+
$0.497
25+
$0.420
50+
$0.406
100+
$0.391
More Pricing...
Min: 1 / Mult: 1
390ohm
SPR Series
2W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
4.2mm
12mm
-
-55°C
200°C
-
38K5213

RoHS

Date/Lot Code

Each
1+
$0.341
10+
$0.289
25+
$0.211
50+
$0.154
100+
$0.115
More Pricing...
Min: 1 / Mult: 1
390ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
84AH8370

RoHS

Date/Lot Code

Each
1+
$0.645
10+
$0.429
25+
$0.331
50+
$0.315
100+
$0.299
More Pricing...
Min: 1 / Mult: 1
390ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
-
38K0297

RoHS

Date/Lot Code

Each
1+
$0.252
10+
$0.215
25+
$0.157
50+
$0.114
100+
$0.086
More Pricing...
Min: 5 / Mult: 5
390ohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
97K4889

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
10+
$0.277
25+
$0.235
50+
$0.193
100+
$0.157
500+
$0.135
More Pricing...
Min: 10 / Mult: 10
390ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
38K5473

RoHS

Date/Lot Code

Each
1+
$0.199
10+
$0.169
25+
$0.124
50+
$0.090
100+
$0.068
More Pricing...
Min: 5 / Mult: 5
390ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
97K4975

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$0.361
10+
$0.245
25+
$0.206
50+
$0.165
100+
$0.141
More Pricing...
Min: 5 / Mult: 5
390ohm
MFR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-
-55°C
155°C
-
97K5783

RoHS

Date/Lot Code

Each
10+
$0.151
25+
$0.115
50+
$0.109
100+
$0.102
500+
$0.081
More Pricing...
Min: 10 / Mult: 10
390ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1-25 of 77 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK