39kohm Through Hole Resistors:

48 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K5215

RoHS

Date/Lot Code

Each
1+
$0.325
10+
$0.276
25+
$0.202
50+
$0.146
100+
$0.110
More Pricing...
Min: 1 / Mult: 1
39kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
58K3852

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.119
500+
$0.087
1000+
$0.074
More Pricing...
Min: 1 / Mult: 1
39kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
84AH8372

RoHS

Date/Lot Code

Each
1+
$0.637
10+
$0.420
25+
$0.323
50+
$0.299
100+
$0.274
More Pricing...
Min: 1 / Mult: 1
39kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
-
58K5050

RoHS

Each (Cut from Ammo Pack)
1+
$0.005
10+
$0.005
100+
$0.005
1000+
$0.005
Min: 1 / Mult: 1
39kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
24AJ5593

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.064
5000+
$0.059
Min: 2000 / Mult: 2000
39kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
38K0299

RoHS

Date/Lot Code

Each
1+
$0.238
10+
$0.203
25+
$0.147
50+
$0.108
100+
$0.081
More Pricing...
Min: 5 / Mult: 5
39kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
11N5624

RoHS

Date/Lot Code

Each
10+
$0.088
25+
$0.070
50+
$0.052
100+
$0.040
500+
$0.030
More Pricing...
Min: 10 / Mult: 10
39kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
38K5475

RoHS

Date/Lot Code

Each
1+
$0.189
10+
$0.161
25+
$0.118
50+
$0.085
100+
$0.064
More Pricing...
Min: 5 / Mult: 5
39kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
97K9670

RoHS

Date/Lot Code

Each
10+
$0.087
25+
$0.064
50+
$0.061
100+
$0.057
500+
$0.045
More Pricing...
Min: 10 / Mult: 10
39kohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
97K5778

RoHS

Date/Lot Code

Each
10+
$0.148
25+
$0.113
50+
$0.106
100+
$0.100
500+
$0.079
More Pricing...
Min: 10 / Mult: 10
39kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
34R4797

RoHS

Date/Lot Code

Each
1+
$0.082
Min: 10 / Mult: 10
39kohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
235°C
-
94C2366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.252
25+
$0.120
50+
$0.114
100+
$0.106
250+
$0.093
More Pricing...
Min: 1 / Mult: 1
39kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
95W8118

RoHS

Date/Lot Code

Each
10+
$0.283
25+
$0.210
100+
$0.119
500+
$0.083
1000+
$0.054
Min: 10 / Mult: 10
39kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-
-55°C
155°C
-
95W5882

RoHS

Date/Lot Code

Each
10+
$0.082
25+
$0.059
100+
$0.050
500+
$0.041
1000+
$0.025
More Pricing...
Min: 10 / Mult: 10
39kohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
-
20R8944

RoHS

Date/Lot Code

Each
1+
$0.063
10+
$0.063
25+
$0.063
100+
$0.063
500+
$0.063
More Pricing...
Min: 1 / Mult: 1
39kohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Power
5.5mm
16mm
-
-55°C
155°C
-
95W7760

RoHS

Date/Lot Code

Each
1+
$0.032
Min: 10 / Mult: 10
39kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
45X4715

RoHS

Date/Lot Code

Each
10+
$0.081
25+
$0.047
50+
$0.031
Min: 10 / Mult: 10
39kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
24AJ1457

RoHS

Date/Lot Code

Each
1+
$0.005
250+
$0.005
500+
$0.005
1000+
$0.005
5000+
$0.005
Min: 10 / Mult: 10
39kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
64AJ2654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
250+
$0.079
500+
$0.071
1000+
$0.064
5000+
$0.059
Min: 5 / Mult: 5
Min: 500 / Mult: 5
39kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
84AH5124

RoHS

Date/Lot Code

Each
10+
$0.053
25+
$0.043
50+
$0.041
100+
$0.038
500+
$0.035
More Pricing...
Min: 10 / Mult: 10
39kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-
-55°C
155°C
-
88AH7001

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$0.797
25+
$0.622
50+
$0.594
100+
$0.564
More Pricing...
Min: 1 / Mult: 1
39kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-
-55°C
200°C
-
38K5345

RoHS

Date/Lot Code

Each
1+
$0.211
10+
$0.181
25+
$0.132
50+
$0.096
100+
$0.072
More Pricing...
Min: 1 / Mult: 1
39kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-
-
-
58K3770

RoHS

Each
1+
$0.012
10+
$0.012
100+
$0.012
500+
$0.012
1000+
$0.012
More Pricing...
Min: 1 / Mult: 1
39kohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
64AK9976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.345
10+
$0.289
25+
$0.256
50+
$0.247
100+
$0.239
More Pricing...
Min: 1 / Mult: 1
39kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
49AK4980

RoHS

Date/Lot Code

Each
1+
$0.011
10+
$0.011
25+
$0.011
50+
$0.011
100+
$0.011
More Pricing...
Min: 1 / Mult: 1
39kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK