4.75kohm Through Hole Resistors:

27 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58K3862

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.119
500+
$0.087
1000+
$0.074
More Pricing...
Min: 1 / Mult: 1
4.75kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
83F1471
Each
1+
$0.546
10+
$0.295
25+
$0.277
50+
$0.256
100+
$0.235
Min: 1 / Mult: 1
4.75kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
71M1070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.189
25+
$0.091
50+
$0.080
100+
$0.070
250+
$0.053
More Pricing...
Min: 1 / Mult: 1
4.75kohm
CCF55 Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-65°C
165°C
-
84AH7123

RoHS

Date/Lot Code

Each
10+
$0.067
25+
$0.051
50+
$0.049
100+
$0.046
500+
$0.043
More Pricing...
Min: 10 / Mult: 10
4.75kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
94C5101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.011
25+
$0.011
50+
$0.011
100+
$0.011
250+
$0.011
Min: 1 / Mult: 1
4.75kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
84AH6253

RoHS

Date/Lot Code

Each
1+
$0.345
10+
$0.289
25+
$0.255
50+
$0.248
100+
$0.242
More Pricing...
Min: 1 / Mult: 1
4.75kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
97K5794

RoHS

Date/Lot Code

Each
10+
$0.148
25+
$0.113
50+
$0.106
100+
$0.100
500+
$0.079
More Pricing...
Min: 10 / Mult: 10
4.75kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
26R4105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.263
25+
$0.122
50+
$0.116
100+
$0.110
Min: 1 / Mult: 1
4.75kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
97K8670

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$3.610
10+
$2.250
25+
$2.030
50+
$1.770
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
4.75kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
98K3793

RoHS

Date/Lot Code

Each
1+
$0.888
10+
$0.587
25+
$0.453
100+
$0.409
500+
$0.326
More Pricing...
Min: 1 / Mult: 1
4.75kohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
34R3806

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each
1+
$1.460
10+
$1.230
25+
$1.090
50+
$1.050
100+
$1.030
More Pricing...
Min: 1 / Mult: 1
4.75kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
-
84AH6791

RoHS

Date/Lot Code

Each
10+
$0.093
25+
$0.070
50+
$0.067
100+
$0.063
500+
$0.058
More Pricing...
Min: 10 / Mult: 10
4.75kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
49AK7186

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.105
Min: 1 / Mult: 1
4.75kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK6746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.106
25+
$0.031
50+
$0.030
100+
$0.028
250+
$0.024
More Pricing...
Min: 1 / Mult: 1
4.75kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
94C2070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.011
Min: 1 / Mult: 1
4.75kohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
26R4195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.022
25+
$0.022
50+
$0.022
100+
$0.022
250+
$0.022
More Pricing...
Min: 1 / Mult: 1
4.75kohm
SFR16S Series
500mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/K
General Purpose
1.9mm
4.1mm
-55°C
155°C
-
81H4052
Each
100+
$1.760
500+
$1.670
1000+
$1.600
Min: 100 / Mult: 100
4.75kohm
RLR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-65°C
150°C
-
68P7423

RoHS

Each
100+
$2.730
500+
$2.610
1000+
$2.500
Min: 100 / Mult: 100
4.75kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
83F1699
Each
100+
$3.010
500+
$2.870
1000+
$2.760
Min: 100 / Mult: 100
4.75kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
71M1127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.470
Min: 2500 / Mult: 2500
4.75kohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-65°C
165°C
-
94C3534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
Min: 5000 / Mult: 5000
4.75kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
54C6240
Each
100+
$3.010
500+
$2.870
Min: 100 / Mult: 100
4.75kohm
RN Series
50mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
-
18C2704
Each
100+
$3.980
500+
$3.350
1000+
$3.140
Min: 100 / Mult: 100
4.75kohm
RLR Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
68P7421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.350
Min: 1000 / Mult: 1000
4.75kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
33AK8823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.082
25+
$0.074
50+
$0.072
100+
$0.070
250+
$0.066
More Pricing...
Min: 10 / Mult: 10
4.75kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK