40kohm Through Hole Resistors:

5 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41K8935

RoHS

Date/Lot Code

Each
1+
$3.800
10+
$2.790
25+
$2.730
50+
$2.660
100+
$2.260
More Pricing...
Min: 1 / Mult: 1
40kohm
CW Series
5W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-65°C
350°C
-
95W9026

RoHS

Date/Lot Code

Each
1+
$5.150
10+
$3.940
25+
$3.720
50+
$3.450
100+
$3.260
More Pricing...
Min: 1 / Mult: 1
40kohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
-
93K5200

RoHS

Each
1+
$7.170
10+
$6.810
25+
$5.890
50+
$5.470
100+
$4.820
More Pricing...
Min: 1 / Mult: 1
40kohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
-
41K9233

RoHS

Each
100+
$6.910
250+
$6.400
500+
$5.980
Min: 100 / Mult: 100
40kohm
RS Series
10W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
MIL-PRF-26
83R8157

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.412
2000+
$0.391
4000+
$0.375
6000+
$0.371
10000+
$0.367
Min: 1000 / Mult: 1000
40kohm
CMF Series
500mW
± 0.1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK