47.5kohm Through Hole Resistors:

22 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH6254

RoHS

Date/Lot Code

Each
10+
$0.162
25+
$0.125
50+
$0.119
100+
$0.113
500+
$0.091
More Pricing...
Min: 10 / Mult: 10
47.5kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
58K9254

RoHS

Each
1+
$0.189
50+
$0.162
100+
$0.118
500+
$0.085
1000+
$0.073
More Pricing...
Min: 1 / Mult: 1
47.5kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
97K5837

RoHS

Date/Lot Code

Each
10+
$0.147
25+
$0.112
50+
$0.105
100+
$0.099
500+
$0.078
More Pricing...
Min: 10 / Mult: 10
47.5kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
84AH6255

RoHS

Date/Lot Code

Each
1+
$0.560
10+
$0.444
25+
$0.357
50+
$0.341
100+
$0.324
More Pricing...
Min: 1 / Mult: 1
47.5kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
98K3824

RoHS

Date/Lot Code

Each
1+
$1.150
10+
$0.578
25+
$0.509
100+
$0.424
500+
$0.362
More Pricing...
Min: 1 / Mult: 1
47.5kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
95W7967

RoHS

Date/Lot Code

Each
10+
$0.061
25+
$0.050
100+
$0.037
500+
$0.032
1000+
$0.027
More Pricing...
Min: 10 / Mult: 10
47.5kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
84AH7124

RoHS

Date/Lot Code

Each
10+
$0.083
25+
$0.056
50+
$0.052
100+
$0.048
500+
$0.042
More Pricing...
Min: 10 / Mult: 10
47.5kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
49AK7201

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.008
25+
$0.008
50+
$0.008
Min: 1 / Mult: 1
47.5kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK6758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.106
25+
$0.028
50+
$0.026
Min: 1 / Mult: 1
47.5kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
69AK9166

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.033
10000+
$0.032
20000+
$0.032
30000+
$0.031
Min: 5000 / Mult: 5000
47.5kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
13AM5587

RoHS

Date/Lot Code

Each
1+
$0.013
10+
$0.013
25+
$0.013
50+
$0.013
100+
$0.013
More Pricing...
Min: 1 / Mult: 1
47.5kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
83F1472

Date/Lot Code

Each
1+
$2.700
10+
$2.700
25+
$2.700
50+
$2.700
100+
$2.700
More Pricing...
Min: 1 / Mult: 1
47.5kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
71M1129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.681
10+
$0.681
25+
$0.681
50+
$0.681
100+
$0.681
Min: 1 / Mult: 1
47.5kohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-65°C
165°C
-
94C3565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.041
Min: 1 / Mult: 1
47.5kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
94C5131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.021
25+
$0.021
50+
$0.021
100+
$0.021
250+
$0.021
More Pricing...
Min: 1 / Mult: 1
47.5kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
83F1273

Date/Lot Code

Each
1+
$0.070
10+
$0.070
25+
$0.070
50+
$0.070
100+
$0.070
More Pricing...
Min: 1 / Mult: 1
47.5kohm
RN Series
125mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
83F1700
Each
100+
$3.010
500+
$2.870
1000+
$2.760
Min: 100 / Mult: 100
47.5kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
97K8686

RoHS

Date/Lot Code

Each
1+
$2.290
10+
$2.080
25+
$1.960
50+
$1.810
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
47.5kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
73K0801
Each
100+
$1.760
500+
$1.670
1000+
$1.600
Min: 100 / Mult: 100
47.5kohm
RLR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-65°C
150°C
-
67P7525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.449
Min: 1000 / Mult: 1000
47.5kohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
-
68P8355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.283
Min: 1000 / Mult: 1000
47.5kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
94C2099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.095
Min: 5000 / Mult: 5000
47.5kohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK