4ohm Through Hole Resistors:

15 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
86C7873

RoHS

Each
1+
$13.200
10+
$12.660
25+
$10.770
Min: 1 / Mult: 1
4ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
-
Ceramic
-20ppm/°C to +80ppm/°C
High Power
-
10.16mm
4.45mm
-55°C
175°C
-
65K3659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.640
10+
$3.420
25+
$3.220
50+
$2.950
100+
$2.660
More Pricing...
Min: 1 / Mult: 1
4ohm
CW Series
10W
± 5%
Axial Leaded
-
Wirewound
± 50ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
-
40Y9933

RoHS

Date/Lot Code

Each
1+
$7.640
10+
$5.920
25+
$5.500
50+
$5.050
100+
$4.490
More Pricing...
Min: 1 / Mult: 1
4ohm
PWR221T-30 Series
30W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
3.18mm
10.41mm
-55°C
150°C
AEC-Q200
67M0348

RoHS

Date/Lot Code

Each
1+
$14.200
10+
$10.780
25+
$10.610
50+
$10.440
100+
$10.390
More Pricing...
Min: 1 / Mult: 1
4ohm
LTO100 Series
100W
± 1%
Radial Leaded
500V
Thick Film
± 350ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
45AJ7441

RoHS

Date/Lot Code

Each
1+
$7.600
10+
$4.800
25+
$4.420
50+
$4.040
100+
$3.490
More Pricing...
Min: 1 / Mult: 1
4ohm
RS Series
1W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
Precision
11.1mm
2.39mm
-
-65°C
350°C
-
20AM3381

RoHS

Date/Lot Code

Each
1+
$4.640
10+
$3.640
25+
$3.520
50+
$3.340
100+
$3.110
More Pricing...
Min: 1 / Mult: 1
4ohm
Riedon UW Series
5W
± 5%
Axial Leaded
-
Ceramic Wirewound
± 50ppm/°C
Flame Proof
-
22.2mm
9.5mm
-55°C
275°C
-
74AK7802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4ohm
WN Series
2W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
Precision
4.57mm
11.4mm
-
-55°C
150°C
-
20AM3124

RoHS

Date/Lot Code

Each
1+
$2.010
10+
$1.420
25+
$1.160
50+
$1.120
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
4ohm
Riedon UB Series
5W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
High Power
6.4mm
12.7mm
-
-55°C
250°C
-
65K3463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.427
10+
$0.427
25+
$0.427
50+
$0.427
100+
$0.427
More Pricing...
Min: 1 / Mult: 1
4ohm
CW Series
1W
± 5%
Axial Leaded
-
Ceramic
± 50ppm/°C
High Power
2.39mm
11.1mm
-
-65°C
350°C
-
29AC9914

RoHS

Each
1+
$3.950
10+
$3.060
25+
$2.800
50+
$2.550
100+
$2.250
More Pricing...
Min: 1 / Mult: 1
4ohm
RS Series
3W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
350°C
-
62C3687

Date/Lot Code

Each
1+
$5.030
10+
$3.290
25+
$3.120
50+
$2.960
100+
$2.790
More Pricing...
Min: 1 / Mult: 1
4ohm
RS Series
1W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
Precision
11.1mm
2.39mm
-
-65°C
350°C
-
41K9232

RoHS

Each
100+
$2.860
500+
$2.480
1000+
$2.380
2500+
$2.340
Min: 100 / Mult: 100
4ohm
RS Series
10W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
Precision
47.5mm
9.53mm
-
-65°C
250°C
-
41K8934

RoHS

Each
100+
$1.220
500+
$1.160
Min: 100 / Mult: 100
4ohm
CW Series
5W
± 5%
Axial Leaded
-
Wirewound
± 50ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
-
28K6315

RoHS

Date/Lot Code

Each
250+
$4.240
500+
$3.490
1000+
$2.450
5000+
$1.600
Min: 250 / Mult: 25
4ohm
MC14 Series
3W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
General Purpose
5.54mm
15.06mm
-
-
-
-
46AM3127

RoHS

Date/Lot Code

Each
1+
$11.510
10+
$11.040
25+
$9.700
50+
$9.070
100+
$8.190
More Pricing...
Min: 1 / Mult: 1
4ohm
RMB Series
3W
± 1%
Axial Leaded
200V
Wirewound
± 50ppm/°C
Precision
6.4mm
16.2mm
-
-55°C
200°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK