5.11kohm Through Hole Resistors:

19 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH6264

RoHS

Date/Lot Code

Each
10+
$0.092
25+
$0.083
50+
$0.081
100+
$0.079
500+
$0.076
More Pricing...
Min: 10 / Mult: 10
5.11kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
01P3818

RoHS

Date/Lot Code

Each
10+
$0.713
25+
$0.573
50+
$0.488
100+
$0.324
500+
$0.199
More Pricing...
Min: 10 / Mult: 10
5.11kohm
MCMF0W4 Series
250mW
± 0.5%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
98K3836

RoHS

Date/Lot Code

Each
1+
$1.220
10+
$0.792
25+
$0.658
100+
$0.496
500+
$0.375
More Pricing...
Min: 1 / Mult: 1
5.11kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
97K8692

RoHS

Date/Lot Code

Each
1+
$3.020
10+
$2.090
25+
$1.890
50+
$1.730
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
5.11kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
58K9266

RoHS

Each
1+
$0.006
50+
$0.006
100+
$0.006
500+
$0.006
1000+
$0.006
More Pricing...
Min: 1 / Mult: 1
5.11kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
97K5853

RoHS

Date/Lot Code

Each
10+
$0.161
25+
$0.124
50+
$0.118
100+
$0.112
500+
$0.090
More Pricing...
Min: 10 / Mult: 10
5.11kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
84AH6841

RoHS

Date/Lot Code

Each
1+
$0.183
10+
$0.131
25+
$0.091
50+
$0.080
100+
$0.070
Min: 5 / Mult: 5
5.11kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
83F1480

Date/Lot Code

Each
1+
$2.310
10+
$2.310
25+
$2.310
50+
$2.310
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
5.11kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
94C5143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
25+
$0.005
50+
$0.005
Min: 1 / Mult: 1
5.11kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
71M1084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
25+
$0.005
50+
$0.005
100+
$0.005
250+
$0.005
More Pricing...
Min: 1 / Mult: 1
5.11kohm
CCF55 Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-65°C
165°C
-
67P7665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.463
Min: 1000 / Mult: 1000
5.11kohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
-
83F1283
Each
100+
$3.010
500+
$2.870
1000+
$2.760
Min: 100 / Mult: 100
5.11kohm
RN Series
125mW
± 1%
Axial Leaded
250V
Thin Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
68P8766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.285
Min: 1000 / Mult: 1000
5.11kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
94C3575

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.048
10000+
$0.046
Min: 5000 / Mult: 5000
5.11kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
74C0220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.068
Min: 5000 / Mult: 5000
5.11kohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
-
-
-
-55°C
155°C
-
09C9527
Each
100+
$2.220
500+
$2.080
1000+
$2.020
2500+
$0.974
Min: 100 / Mult: 100
5.11kohm
RLR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-65°C
150°C
-
34R3831

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each
1+
$2.570
10+
$1.670
25+
$1.550
50+
$1.430
100+
$1.400
More Pricing...
Min: 1 / Mult: 1
5.11kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
-
49AK6770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.106
25+
$0.028
50+
$0.026
Min: 1 / Mult: 1
5.11kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
47AM1116
Each
1+
$3.480
10+
$3.100
25+
$2.860
50+
$2.630
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
5.11kohm
RNC Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability, Precision
2.39mm
9.62mm
-65°C
175°C
MIL-PRF-55182
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK