5.62kohm Through Hole Resistors:

14 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K3840

RoHS

Date/Lot Code

Each
1+
$0.888
10+
$0.587
25+
$0.453
100+
$0.409
500+
$0.331
More Pricing...
Min: 1 / Mult: 1
5.62kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
97K5858

RoHS

Date/Lot Code

Each
10+
$0.148
25+
$0.113
50+
$0.106
100+
$0.100
500+
$0.079
More Pricing...
Min: 10 / Mult: 10
5.62kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
97K8696

RoHS

Date/Lot Code

Each
1+
$3.730
10+
$2.560
25+
$2.190
50+
$2.090
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
5.62kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
84AH6272

RoHS

Date/Lot Code

Each
10+
$0.087
25+
$0.075
50+
$0.072
100+
$0.069
500+
$0.061
More Pricing...
Min: 10 / Mult: 10
5.62kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
71M1086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.010
25+
$0.010
50+
$0.010
100+
$0.010
250+
$0.010
More Pricing...
Min: 1 / Mult: 1
5.62kohm
CCF55 Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-65°C
165°C
-
13AM5603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.008
25+
$0.008
50+
$0.008
100+
$0.008
250+
$0.008
More Pricing...
Min: 1 / Mult: 1
5.62kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
83F1487

Date/Lot Code

Each
1+
$3.790
10+
$3.540
25+
$3.360
50+
$3.200
100+
$3.010
More Pricing...
Min: 1 / Mult: 1
5.62kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
83F1289
Each
100+
$3.010
500+
$2.870
Min: 100 / Mult: 100
5.62kohm
RN Series
125mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
67P7701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.474
Min: 1000 / Mult: 1000
5.62kohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
-
63M2677

RoHS

Each
1+
$3.490
Min: 100 / Mult: 100
5.62kohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-55°C
175°C
-
58K9286

RoHS

Each
5000+
$0.068
10000+
$0.067
Min: 5000 / Mult: 5000
5.62kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
68P8890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.303
Min: 1000 / Mult: 1000
5.62kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
94C3579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.100
Min: 5000 / Mult: 5000
5.62kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
15AC0228
Each
1+
$3.550
10+
$3.140
25+
$2.910
50+
$2.670
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
5.62kohm
RLR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.29mm
7.62mm
-65°C
150°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK