5.6ohm Through Hole Resistors:

46 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58K5060

RoHS

Each
1+
$0.003
10+
$0.003
100+
$0.003
1000+
$0.003
Min: 1 / Mult: 1
5.6ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
98K3192

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$2.030
10+
$1.220
25+
$0.983
50+
$0.930
100+
$0.877
More Pricing...
Min: 1 / Mult: 1
5.6ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
06AK9863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.570
10+
$2.570
25+
$2.570
50+
$2.570
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
5.6ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
16R2122

RoHS

Each
1+
$1.750
25+
$1.640
50+
$1.510
100+
$1.430
250+
$1.350
More Pricing...
Min: 1 / Mult: 1
5.6ohm
MCPR Series
20W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
60mm
14.5mm
-55°C
155°C
-
53M5173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.255
25+
$0.121
50+
$0.115
100+
$0.109
Min: 1 / Mult: 1
5.6ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
38K0379

RoHS

Date/Lot Code

Each
10+
$0.123
25+
$0.091
50+
$0.066
100+
$0.050
500+
$0.037
More Pricing...
Min: 10 / Mult: 10
5.6ohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
11N5503

RoHS

Date/Lot Code

Each
10+
$0.247
25+
$0.207
50+
$0.165
100+
$0.140
500+
$0.119
More Pricing...
Min: 10 / Mult: 10
5.6ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
98K2535

RoHS

Date/Lot Code

Each
1+
$1.060
10+
$0.696
25+
$0.500
50+
$0.486
100+
$0.472
More Pricing...
Min: 1 / Mult: 1
5.6ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-
-55°C
155°C
-
02M5961

RoHS

Date/Lot Code

Each
1+
$1.280
10+
$1.200
25+
$1.110
100+
$0.966
500+
$0.854
More Pricing...
Min: 1 / Mult: 1
5.6ohm
SBC Series
7W
± 10%
Axial Leaded
-
Wirewound
± 400ppm/°C
High Power
-
38mm
8mm
-55°C
350°C
-
98K3271

RoHS

Date/Lot Code

Each
1+
$3.200
10+
$1.960
25+
$1.700
50+
$1.570
100+
$1.430
More Pricing...
Min: 1 / Mult: 1
5.6ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
97K5866

RoHS

Date/Lot Code

Each
10+
$0.160
25+
$0.121
50+
$0.115
100+
$0.109
500+
$0.084
More Pricing...
Min: 10 / Mult: 10
5.6ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
05M1932

RoHS

Date/Lot Code

Each
1+
$1.090
10+
$0.940
25+
$0.850
50+
$0.759
100+
$0.669
More Pricing...
Min: 1 / Mult: 1
5.6ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
95W7979

RoHS

Date/Lot Code

Each
1+
$0.042
Min: 10 / Mult: 10
5.6ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
11N5572

RoHS

Date/Lot Code

Each
1+
$0.558
10+
$0.377
25+
$0.316
50+
$0.252
100+
$0.214
More Pricing...
Min: 5 / Mult: 5
5.6ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
53AH7240

RoHS

Date/Lot Code

Each
1+
$9.500
10+
$7.190
25+
$6.780
50+
$6.310
100+
$5.880
More Pricing...
Min: 1 / Mult: 1
5.6ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
84AH8378

RoHS

Date/Lot Code

Each
1+
$0.637
10+
$0.420
25+
$0.323
50+
$0.307
100+
$0.290
More Pricing...
Min: 1 / Mult: 1
5.6ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
-
25AJ2477

RoHS

Date/Lot Code

Each
1+
$0.039
250+
$0.031
500+
$0.028
1000+
$0.025
5000+
$0.022
Min: 10 / Mult: 10
5.6ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
24AJ1365

RoHS

Date/Lot Code

Each
1+
$0.037
250+
$0.029
500+
$0.026
1000+
$0.024
5000+
$0.021
Min: 10 / Mult: 10
5.6ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
41K8940

RoHS

Date/Lot Code

Each
1+
$3.310
10+
$1.980
25+
$1.850
50+
$1.710
100+
$1.560
Min: 1 / Mult: 1
5.6ohm
CW Series
5W
± 5%
Axial Leaded
-
Wirewound
± 50ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
-
05M1874

RoHS

Date/Lot Code

Each
1+
$0.931
10+
$0.595
25+
$0.468
50+
$0.397
100+
$0.327
More Pricing...
Min: 5 / Mult: 5
5.6ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
-
79AK1929

RoHS

Date/Lot Code

Each
10+
$0.152
25+
$0.115
100+
$0.102
500+
$0.078
1000+
$0.063
More Pricing...
Min: 10 / Mult: 10
5.6ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
2.5mm
6.8mm
-
-55°C
155°C
-
79AK2059

RoHS

Date/Lot Code

Each
10+
$0.361
25+
$0.276
100+
$0.247
500+
$0.198
1000+
$0.159
More Pricing...
Min: 10 / Mult: 10
5.6ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5mm
11.5mm
-
-55°C
155°C
-
79AK1967

RoHS

Date/Lot Code

Each
10+
$0.162
25+
$0.122
100+
$0.109
500+
$0.085
1000+
$0.067
More Pricing...
Min: 10 / Mult: 10
5.6ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
79AK2017

RoHS

Date/Lot Code

Each
10+
$0.318
25+
$0.231
100+
$0.131
500+
$0.093
1000+
$0.083
More Pricing...
Min: 10 / Mult: 10
5.6ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3.5mm
9.5mm
-
-55°C
155°C
-
69AK8575

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.056
10000+
$0.054
20000+
$0.054
30000+
$0.053
50000+
$0.053
Min: 5000 / Mult: 5000
5.6ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
1-25 of 46 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK