6.2ohm Through Hole Resistors:

13 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24AJ1366

RoHS

Date/Lot Code

Each
1+
$0.037
250+
$0.029
500+
$0.026
1000+
$0.024
5000+
$0.021
Min: 10 / Mult: 10
6.2ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
95W8002

RoHS

Date/Lot Code

Each
1+
$0.048
Min: 10 / Mult: 10
6.2ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
97K5913

RoHS

Date/Lot Code

Each
10+
$0.192
25+
$0.144
50+
$0.133
100+
$0.120
500+
$0.089
More Pricing...
Min: 10 / Mult: 10
6.2ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
25AJ2478

RoHS

Date/Lot Code

Each
1+
$0.039
250+
$0.031
500+
$0.028
1000+
$0.025
5000+
$0.022
Min: 10 / Mult: 10
6.2ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
84AH7625

RoHS

Date/Lot Code

Each
1+
$0.418
10+
$0.175
25+
$0.150
50+
$0.123
100+
$0.098
More Pricing...
Min: 5 / Mult: 5
6.2ohm
MOSX Series
2W
± 5%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
-
79AK1972

RoHS

Date/Lot Code

Each
10+
$0.162
25+
$0.122
100+
$0.109
500+
$0.085
1000+
$0.067
More Pricing...
Min: 10 / Mult: 10
6.2ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3mm
9mm
-55°C
155°C
-
79AK1934

RoHS

Date/Lot Code

Each
10+
$0.152
25+
$0.115
100+
$0.102
500+
$0.078
1000+
$0.063
More Pricing...
Min: 10 / Mult: 10
6.2ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
2.5mm
6.8mm
-55°C
155°C
-
79AK2105

RoHS

Date/Lot Code

Each
10+
$0.500
25+
$0.394
100+
$0.275
500+
$0.221
1000+
$0.190
More Pricing...
Min: 10 / Mult: 10
6.2ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
15.5mm
-55°C
155°C
-
79AK2022

RoHS

Date/Lot Code

Each
10+
$0.318
25+
$0.231
100+
$0.131
500+
$0.093
1000+
$0.083
More Pricing...
Min: 10 / Mult: 10
6.2ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3.5mm
9.5mm
-55°C
155°C
-
79AK2064

RoHS

Date/Lot Code

Each
10+
$0.361
25+
$0.276
100+
$0.245
500+
$0.182
1000+
$0.159
More Pricing...
Min: 10 / Mult: 10
6.2ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5mm
11.5mm
-55°C
155°C
-
97AC5359

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.809
Min: 1 / Mult: 1
6.2ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
97AC4962

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.016
Min: 1 / Mult: 1
6.2ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
84R1642

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.059
10000+
$0.056
Min: 5000 / Mult: 5000
6.2ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK