6.8Mohm Through Hole Resistors:

9 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64T4357

RoHS

Date/Lot Code

Pack of 5000
1+
$1.870
Min: 10 / Mult: 10
6.8Mohm
VR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-55°C
155°C
AEC-Q200
87K2209

RoHS

Date/Lot Code

Each
10+
$0.087
25+
$0.064
50+
$0.061
100+
$0.057
500+
$0.045
More Pricing...
Min: 10 / Mult: 10
6.8Mohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 250ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
26M1140

RoHS

Date/Lot Code

Each
10+
$0.123
25+
$0.091
50+
$0.066
100+
$0.050
500+
$0.037
More Pricing...
Min: 10 / Mult: 10
6.8Mohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
74M3248

RoHS

Date/Lot Code

Each
1+
$1.210
10+
$1.170
25+
$1.080
50+
$0.991
100+
$0.918
More Pricing...
Min: 1 / Mult: 1
6.8Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
AEC-Q200
64AJ2665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.120
250+
$0.092
500+
$0.082
1000+
$0.075
5000+
$0.069
Min: 5 / Mult: 5
Min: 500 / Mult: 5
6.8Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
24AJ5606

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.075
5000+
$0.069
Min: 2000 / Mult: 2000
6.8Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
58K4992

RoHS

Each
1+
$0.216
50+
$0.184
100+
$0.134
500+
$0.098
1000+
$0.083
More Pricing...
Min: 1 / Mult: 1
6.8Mohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C
General Purpose
3mm
9mm
-55°C
155°C
-
26M1151

RoHS

Date/Lot Code

Each
1+
$0.238
10+
$0.203
25+
$0.147
50+
$0.108
100+
$0.081
More Pricing...
Min: 1 / Mult: 1
6.8Mohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
58K5072

RoHS

Each
1000+
$0.013
Min: 5000 / Mult: 5000
6.8Mohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK