62ohm Through Hole Resistors:

28 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
59K8681

RoHS

Each
1+
$0.200
50+
$0.171
100+
$0.124
500+
$0.091
1000+
$0.077
More Pricing...
Min: 1 / Mult: 1
62ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
25AJ2329

RoHS

Date/Lot Code

Each
1+
$0.021
250+
$0.016
500+
$0.015
1000+
$0.013
5000+
$0.012
Min: 10 / Mult: 10
62ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
98K3277

RoHS

Date/Lot Code

Each
1+
$2.960
10+
$1.820
25+
$1.560
50+
$1.460
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
62ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
95W7786

RoHS

Date/Lot Code

Each
1+
$0.030
Min: 10 / Mult: 10
62ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
98K3200

RoHS

Date/Lot Code

Each
1+
$2.130
10+
$1.350
25+
$1.200
50+
$1.160
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
62ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
97K5925

RoHS

Date/Lot Code

Each
10+
$0.151
25+
$0.115
50+
$0.109
100+
$0.102
500+
$0.081
More Pricing...
Min: 10 / Mult: 10
62ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
38K5498

RoHS

Date/Lot Code

Each
1+
$0.199
10+
$0.169
25+
$0.124
50+
$0.090
100+
$0.068
More Pricing...
Min: 5 / Mult: 5
62ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
38K5238

RoHS

Date/Lot Code

Each
1+
$0.341
10+
$0.289
25+
$0.211
50+
$0.154
100+
$0.115
More Pricing...
Min: 1 / Mult: 1
62ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
45X4737

RoHS

Date/Lot Code

Each
10+
$0.084
25+
$0.049
50+
$0.033
Min: 10 / Mult: 10
62ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
95W8008

RoHS

Date/Lot Code

Each
10+
$0.035
25+
$0.032
100+
$0.030
500+
$0.027
1000+
$0.026
More Pricing...
Min: 10 / Mult: 10
62ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
84AH6127

RoHS

Date/Lot Code

Each
1+
$0.354
10+
$0.302
25+
$0.268
50+
$0.260
100+
$0.251
More Pricing...
Min: 1 / Mult: 1
62ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
AEC-Q200
24AJ1390

RoHS

Date/Lot Code

Each
1+
$0.024
250+
$0.018
500+
$0.016
1000+
$0.015
5000+
$0.014
Min: 10 / Mult: 10
62ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
96AC8471

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.016
Min: 1 / Mult: 1
62ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
46AM5570

RoHS

Date/Lot Code

Each
1+
$0.816
10+
$0.787
25+
$0.757
50+
$0.730
100+
$0.586
More Pricing...
Min: 5 / Mult: 5
62ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
8mm
20mm
-
-55°C
155°C
-
33AK3270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.084
25+
$0.076
50+
$0.074
100+
$0.072
250+
$0.068
More Pricing...
Min: 10 / Mult: 10
62ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
97AC0130

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.192
Min: 1 / Mult: 1
62ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
97AC2515

RoHS

Date/Lot Code

Each
1+
$0.165
10+
$0.165
25+
$0.165
50+
$0.165
100+
$0.165
More Pricing...
Min: 1 / Mult: 1
62ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
97AC3073

RoHS

Date/Lot Code

Each
1+
$0.187
Min: 1 / Mult: 1
62ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
97AC3074

RoHS

Date/Lot Code

Each
1+
$0.206
Min: 1 / Mult: 1
62ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
94C5195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.039
Min: 5000 / Mult: 5000
62ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
65K3675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
Min: 500 / Mult: 500
62ohm
CW Series
10W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
-
38K5368

RoHS

Date/Lot Code

Each
10+
$0.189
25+
$0.138
50+
$0.100
100+
$0.076
500+
$0.057
More Pricing...
Min: 10 / Mult: 10
62ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
84R1643

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.059
10000+
$0.056
Min: 5000 / Mult: 5000
62ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-
-
AEC-Q200
53M5182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.071
Min: 5000 / Mult: 5000
62ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
17AJ6276

RoHS

Date/Lot Code

Each
1+
$1.200
100+
$0.938
250+
$0.854
500+
$0.777
1000+
$0.722
Min: 1 / Mult: 1
62ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK