68ohm Through Hole Resistors:

120 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K5373

RoHS

Date/Lot Code

Each
1+
$0.222
10+
$0.189
25+
$0.138
50+
$0.100
100+
$0.076
More Pricing...
Min: 1 / Mult: 1
68ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
16R2054

RoHS

Each
1+
$1.750
10+
$1.690
25+
$1.550
50+
$1.440
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
68ohm
MCPR Series
10W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
55T6755

RoHS

Date/Lot Code

Each
1+
$1.510
10+
$1.270
25+
$1.210
50+
$0.599
100+
$0.394
More Pricing...
Min: 1 / Mult: 1
68ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
38K0386

RoHS

Date/Lot Code

Each
10+
$0.131
25+
$0.096
50+
$0.069
100+
$0.052
500+
$0.040
More Pricing...
Min: 10 / Mult: 10
68ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
99AC9919

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$3.980
10+
$2.740
25+
$2.230
50+
$2.140
100+
$2.040
More Pricing...
Min: 1 / Mult: 1
68ohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
± 1300ppm/°C
Pulse Withstanding
7mm
19mm
-
-40°C
200°C
-
71AH2399

RoHS

Date/Lot Code

Each
1+
$0.861
10+
$0.570
25+
$0.441
50+
$0.420
100+
$0.399
More Pricing...
Min: 1 / Mult: 1
68ohm
AC03-CS Series
3W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
-
84AH8318

RoHS

Date/Lot Code

Each
1+
$0.283
10+
$0.185
25+
$0.141
50+
$0.134
100+
$0.126
More Pricing...
Min: 1 / Mult: 1
68ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
45P4036

RoHS

Date/Lot Code

Each
1+
$1.110
10+
$0.799
25+
$0.717
50+
$0.636
100+
$0.549
More Pricing...
Min: 1 / Mult: 1
68ohm
SQM Series
7W
± 5%
Radial Leaded
500V
Wirewound
± 350ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
155°C
-
74AJ9518

RoHS

Each
1+
$4.450
10+
$2.730
25+
$2.620
50+
$2.510
100+
$2.300
More Pricing...
Min: 1 / Mult: 1
68ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
-
-
88AH6849

RoHS

Date/Lot Code

Each
1+
$0.486
10+
$0.339
25+
$0.236
50+
$0.227
100+
$0.218
More Pricing...
Min: 1 / Mult: 1
68ohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-
-55°C
200°C
-
14J8887

RoHS

Date/Lot Code

Each
1+
$0.452
10+
$0.431
25+
$0.407
100+
$0.366
500+
$0.333
More Pricing...
Min: 1 / Mult: 1
68ohm
SQ Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
11N5510

RoHS

Date/Lot Code

Each
10+
$0.207
25+
$0.175
50+
$0.144
100+
$0.117
500+
$0.100
More Pricing...
Min: 10 / Mult: 10
68ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
94C3820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.496
10+
$0.323
25+
$0.274
50+
$0.244
100+
$0.218
More Pricing...
Min: 1 / Mult: 1
68ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
34R3492

RoHS

Date/Lot Code

Each
1+
$0.961
10+
$0.954
25+
$0.943
50+
$0.934
100+
$0.923
More Pricing...
Min: 1 / Mult: 1
68ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-
-55°C
200°C
-
24R5574

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.420
Min: 1 / Mult: 1
68ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
84AH4611

RoHS

Date/Lot Code

Each
1+
$1.180
10+
$0.775
25+
$0.605
50+
$0.582
100+
$0.560
More Pricing...
Min: 1 / Mult: 1
68ohm
AC Series
4W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
5.5mm
16.5mm
-
-55°C
250°C
-
05M1937

RoHS

Date/Lot Code

Each
1+
$1.110
10+
$0.962
25+
$0.872
50+
$0.781
100+
$0.691
More Pricing...
Min: 1 / Mult: 1
68ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
58K3873

RoHS

Each (Cut from Ammo Pack)
1+
$0.200
50+
$0.171
100+
$0.124
500+
$0.091
1000+
$0.077
More Pricing...
Min: 1 / Mult: 1
68ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
55T6663

RoHS

Date/Lot Code

Each
1+
$0.553
10+
$0.480
25+
$0.430
50+
$0.389
100+
$0.256
More Pricing...
Min: 1 / Mult: 1
68ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
-
17AJ6074

RoHS

Date/Lot Code

Each
1+
$0.244
250+
$0.186
500+
$0.167
1000+
$0.153
5000+
$0.139
Min: 1 / Mult: 1
68ohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
58K5067

RoHS

Each
1+
$0.120
10+
$0.065
100+
$0.042
1000+
$0.024
Min: 1 / Mult: 1
68ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
34R4855

RoHS

Date/Lot Code

Each
1+
$0.291
10+
$0.189
25+
$0.146
100+
$0.138
500+
$0.130
More Pricing...
Min: 1 / Mult: 1
68ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
97K9189

RoHS

Date/Lot Code

Each
1+
$15.620
10+
$14.920
25+
$13.990
50+
$12.480
100+
$11.750
More Pricing...
Min: 1 / Mult: 1
68ohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-
-55°C
350°C
-
98K3316

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$4.480
10+
$2.730
25+
$2.540
50+
$2.350
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
68ohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-
-55°C
350°C
-
97K9690

RoHS

Date/Lot Code

Each
10+
$0.089
25+
$0.067
50+
$0.063
100+
$0.059
500+
$0.047
More Pricing...
Min: 10 / Mult: 10
68ohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
1-25 of 120 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK