820ohm Through Hole Resistors:

75 Products Found
Find a huge range of 820ohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, Vishay, TE Connectivity - Neohm, TT Electronics / Welwyn & Yageo
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58K5137

RoHS

Each
1+
$0.105
10+
$0.017
100+
$0.014
1000+
$0.011
820ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
58K3790

RoHS

Each
1+
$0.357
10+
$0.214
100+
$0.127
500+
$0.075
820ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
94C2417

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.260
25+
$0.123
50+
$0.117
100+
$0.111
250+
$0.096
More Pricing...
820ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
58K3879

RoHS

Each
1+
$0.200
50+
$0.169
100+
$0.124
500+
$0.090
1000+
$0.077
More Pricing...
820ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
01AH1487

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
10+
$0.074
25+
$0.056
100+
$0.049
500+
$0.039
1000+
$0.032
More Pricing...
820ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1200ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
97K4930

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
10+
$0.400
25+
$0.287
50+
$0.234
100+
$0.180
500+
$0.133
More Pricing...
820ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
58K5075

RoHS

Each
1+
$0.119
10+
$0.064
100+
$0.041
1000+
$0.023
820ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
38K5255

RoHS

Date/Lot Code

Each
1+
$0.348
10+
$0.295
25+
$0.216
50+
$0.157
100+
$0.116
More Pricing...
820ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
97K4997

RoHS

Date/Lot Code

Each
1+
$0.402
10+
$0.273
25+
$0.229
50+
$0.184
100+
$0.157
More Pricing...
820ohm
MFR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-
-55°C
155°C
-
38K0319

RoHS

Date/Lot Code

Each
10+
$0.204
25+
$0.149
50+
$0.107
100+
$0.081
500+
$0.061
More Pricing...
820ohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
25AJ2356

RoHS

Date/Lot Code

Each
1+
$0.021
250+
$0.016
500+
$0.014
1000+
$0.013
5000+
$0.012
820ohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
58K4994

RoHS

Each
1+
$0.225
50+
$0.192
100+
$0.140
500+
$0.101
1000+
$0.086
820ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
95W8031

RoHS

Date/Lot Code

Each
10+
$0.036
25+
$0.033
100+
$0.032
500+
$0.029
1000+
$0.027
More Pricing...
820ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
34R4859

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
10+
$0.105
820ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
20R8972

RoHS

Date/Lot Code

Each
1+
$0.144
10+
$0.133
25+
$0.119
100+
$0.112
500+
$0.104
More Pricing...
820ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Power
5.5mm
16mm
-
-55°C
155°C
-
97K5998

RoHS

Date/Lot Code

Each
10+
$0.150
25+
$0.114
50+
$0.108
100+
$0.101
500+
$0.080
More Pricing...
820ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
97K9699

RoHS

Date/Lot Code

Each
10+
$0.088
25+
$0.066
50+
$0.062
100+
$0.058
500+
$0.046
More Pricing...
820ohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
11N5646

RoHS

Date/Lot Code

Each
10+
$0.205
25+
$0.137
50+
$0.135
100+
$0.134
500+
$0.126
More Pricing...
820ohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
98K2543

RoHS

Date/Lot Code

Each
1+
$1.060
10+
$0.665
25+
$0.544
50+
$0.472
100+
$0.400
More Pricing...
820ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-
-55°C
155°C
-
98K3286

RoHS

Date/Lot Code

Each
1+
$3.130
10+
$1.900
25+
$1.660
50+
$1.530
100+
$1.390
More Pricing...
820ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
24R6890

RoHS

Date/Lot Code

Each
1+
$0.130
10+
$0.111
25+
$0.081
50+
$0.059
100+
$0.044
More Pricing...
820ohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
34R4813

RoHS

Date/Lot Code

Each
1+
$0.112
10+
$0.082
25+
$0.073
100+
$0.070
500+
$0.064
More Pricing...
820ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
235°C
-
98K3207

RoHS

Date/Lot Code

Each
1+
$2.010
10+
$1.210
25+
$1.110
50+
$0.990
100+
$0.882
More Pricing...
820ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
11N5518

RoHS

Date/Lot Code

Each
10+
$0.210
25+
$0.178
50+
$0.146
100+
$0.119
500+
$0.102
More Pricing...
820ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
95W5916

RoHS

Date/Lot Code

Each
10+
$0.088
25+
$0.063
100+
$0.040
500+
$0.029
1000+
$0.026
More Pricing...
820ohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
-
1-25 of 75 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK