82ohm Through Hole Resistors:

76 Products Found
Find a huge range of 82ohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, TE Connectivity - Neohm, Vishay, TT Electronics / Welwyn & TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
17AJ6075

RoHS

Date/Lot Code

Each
1+
$0.244
250+
$0.185
500+
$0.166
1000+
$0.151
5000+
$0.137
82ohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
53M5192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.239
25+
$0.116
50+
$0.108
100+
$0.098
82ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
58K3878

RoHS

Each
1+
$0.200
50+
$0.169
100+
$0.124
500+
$0.090
1000+
$0.077
More Pricing...
82ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
58K4993

RoHS

Each
1+
$0.225
50+
$0.192
100+
$0.140
500+
$0.101
1000+
$0.086
More Pricing...
82ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
25AJ2332

RoHS

Date/Lot Code

Each
1+
$0.021
250+
$0.016
500+
$0.014
1000+
$0.013
5000+
$0.012
82ohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
26M3466

RoHS

Date/Lot Code

Each
1+
$0.388
82ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
98K3206

RoHS

Date/Lot Code

Each
1+
$2.620
10+
$1.680
25+
$1.470
50+
$1.400
100+
$1.350
More Pricing...
82ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
200°C
-
62X7232

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$3.160
10+
$1.940
25+
$1.690
50+
$1.470
100+
$1.270
More Pricing...
82ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
24R5577

RoHS

Date/Lot Code

Each
1+
$1.410
10+
$0.948
25+
$0.749
50+
$0.716
100+
$0.683
More Pricing...
82ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
06AK9877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.230
10+
$5.400
25+
$5.100
50+
$4.890
100+
$4.590
More Pricing...
82ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
65K3584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$1.920
25+
$1.560
50+
$1.480
100+
$1.390
82ohm
CW Series
5W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
-
38K5254

RoHS

Date/Lot Code

Each
1+
$0.348
10+
$0.295
25+
$0.216
50+
$0.157
100+
$0.116
More Pricing...
82ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
11N5584

RoHS

Date/Lot Code

Each
1+
$0.718
10+
$0.465
25+
$0.368
50+
$0.314
100+
$0.261
More Pricing...
82ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
58K3789

RoHS

Each
1+
$0.341
10+
$0.240
100+
$0.165
500+
$0.117
1000+
$0.102
More Pricing...
82ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
38K5384

RoHS

Date/Lot Code

Each
10+
$0.193
25+
$0.140
50+
$0.101
100+
$0.076
500+
$0.058
More Pricing...
82ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
34R4904

RoHS

Date/Lot Code

Each
10+
$0.155
25+
$0.142
100+
$0.134
500+
$0.125
1000+
$0.104
More Pricing...
82ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
34R4812

RoHS

Date/Lot Code

Each
10+
$0.081
25+
$0.075
100+
$0.071
500+
$0.067
1000+
$0.062
More Pricing...
82ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
235°C
-
95W7800

RoHS

Date/Lot Code

Each
1+
$0.033
82ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
47AC1391

RoHS

Each
1+
$9.170
100+
$7.550
250+
$6.960
500+
$6.480
1000+
$6.120
82ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
-
10.41mm
4.8mm
-65°C
150°C
-
38K0318

RoHS

Date/Lot Code

Each
1+
$0.253
10+
$0.216
25+
$0.157
50+
$0.114
100+
$0.085
More Pricing...
82ohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
24AJ1393

RoHS

Date/Lot Code

Each
1+
$0.024
250+
$0.018
500+
$0.016
1000+
$0.014
5000+
$0.013
82ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
58K5074

RoHS

Each
1+
$0.119
10+
$0.064
100+
$0.041
1000+
$0.023
82ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
26M2919

RoHS

Date/Lot Code

Each
1+
$2.050
10+
$1.250
25+
$1.130
50+
$0.971
100+
$0.818
More Pricing...
82ohm
SBC Series
7W
± 5%
Axial Leaded
24V
Wirewound
± 200ppm/°C
High Power
-
38mm
8mm
-55°C
350°C
-
38K0392

RoHS

Date/Lot Code

Each
10+
$0.133
25+
$0.097
50+
$0.071
100+
$0.053
500+
$0.040
More Pricing...
82ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
26M2683

RoHS

Date/Lot Code

Each
1+
$11.270
10+
$9.410
25+
$9.320
50+
$9.090
100+
$8.430
More Pricing...
82ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
1-25 of 76 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK