909ohm Through Hole Resistors:

12 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K6025

RoHS

Date/Lot Code

Each
10+
$0.148
25+
$0.113
50+
$0.106
100+
$0.100
500+
$0.079
More Pricing...
Min: 10 / Mult: 10
909ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
97K8764

RoHS

Date/Lot Code

Each
1+
$2.040
10+
$1.690
25+
$1.570
50+
$1.440
100+
$1.300
More Pricing...
Min: 1 / Mult: 1
909ohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
64AH9248

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
1+
$0.888
10+
$0.587
25+
$0.452
100+
$0.409
500+
$0.330
More Pricing...
Min: 1 / Mult: 1
909ohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
84AH7230

RoHS

Date/Lot Code

Each
10+
$0.067
25+
$0.051
50+
$0.049
100+
$0.046
500+
$0.043
More Pricing...
Min: 10 / Mult: 10
909ohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
34R3928

RoHS

Date/Lot Code

Each
1+
$2.410
10+
$1.520
25+
$1.390
50+
$1.250
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
909ohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
-
84AH6708

RoHS

Date/Lot Code

Each
10+
$0.460
25+
$0.322
50+
$0.274
100+
$0.227
Min: 10 / Mult: 10
909ohm
MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/K
Semi-Precision
3.5mm
9mm
-55°C
155°C
-
01P3860

RoHS

Date/Lot Code

Each
1+
$0.006
10+
$0.006
25+
$0.006
50+
$0.006
100+
$0.006
More Pricing...
Min: 1 / Mult: 1
909ohm
MCMF Series
250mW
± 0.5%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
AEC-Q200
58K9380

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.119
500+
$0.087
1000+
$0.074
More Pricing...
Min: 1 / Mult: 1
909ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
94C5270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.147
25+
$0.063
50+
$0.061
100+
$0.058
250+
$0.053
Min: 1 / Mult: 1
909ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
83F1743
Each
100+
$3.010
500+
$2.870
1000+
$2.760
Min: 100 / Mult: 100
909ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
94C2230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.095
Min: 5000 / Mult: 5000
909ohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
94C3704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.061
Min: 5000 / Mult: 5000
909ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
-
-
-
-55°C
155°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK