910ohm Through Hole Resistors:

25 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AJ2357

RoHS

Date/Lot Code

Each
1+
$0.020
250+
$0.015
500+
$0.014
1000+
$0.013
5000+
$0.012
Min: 10 / Mult: 10
910ohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
38K5390

RoHS

Date/Lot Code

Each
10+
$0.181
25+
$0.132
50+
$0.096
100+
$0.072
500+
$0.055
More Pricing...
Min: 10 / Mult: 10
910ohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
38K5260

RoHS

Date/Lot Code

Each
1+
$0.325
10+
$0.276
25+
$0.202
50+
$0.146
100+
$0.110
More Pricing...
Min: 1 / Mult: 1
910ohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
AEC-Q200
59K8691

RoHS

Each (Cut from Ammo Pack)
1+
$0.190
50+
$0.162
100+
$0.119
500+
$0.087
1000+
$0.074
More Pricing...
Min: 1 / Mult: 1
910ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
64AJ2671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
250+
$0.079
500+
$0.071
1000+
$0.064
5000+
$0.059
Min: 5 / Mult: 5
Min: 500 / Mult: 5
910ohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
94C2423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.255
25+
$0.122
50+
$0.116
100+
$0.109
250+
$0.094
More Pricing...
Min: 1 / Mult: 1
910ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
38K5520

RoHS

Date/Lot Code

Each
1+
$0.189
10+
$0.161
25+
$0.118
50+
$0.085
100+
$0.064
More Pricing...
Min: 5 / Mult: 5
910ohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
97K6029

RoHS

Date/Lot Code

Each
10+
$0.148
25+
$0.113
50+
$0.106
100+
$0.100
500+
$0.079
More Pricing...
Min: 10 / Mult: 10
910ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
98K3209

RoHS

Date/Lot Code

Each
1+
$1.890
10+
$1.220
25+
$0.935
50+
$0.883
100+
$0.831
More Pricing...
Min: 1 / Mult: 1
910ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
-
95W8039

RoHS

Date/Lot Code

Each
10+
$0.032
25+
$0.029
100+
$0.028
500+
$0.026
1000+
$0.022
More Pricing...
Min: 10 / Mult: 10
910ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
-
95W7807

RoHS

Date/Lot Code

Each
1+
$0.030
Min: 10 / Mult: 10
910ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
45X4758

RoHS

Date/Lot Code

Each
10+
$0.081
25+
$0.047
50+
$0.031
Min: 10 / Mult: 10
910ohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
24AJ5612

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.064
5000+
$0.059
Min: 2000 / Mult: 2000
910ohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
24AJ1418

RoHS

Date/Lot Code

Each
1+
$0.022
250+
$0.017
500+
$0.015
1000+
$0.014
5000+
$0.013
Min: 10 / Mult: 10
910ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
88AH6924

RoHS

Date/Lot Code

Each
1+
$0.427
10+
$0.167
25+
$0.143
50+
$0.120
100+
$0.096
More Pricing...
Min: 5 / Mult: 5
910ohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
-
29AK2038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.045
250+
$0.034
500+
$0.031
1000+
$0.028
5000+
$0.026
Min: 5 / Mult: 5
Min: 500 / Mult: 5
910ohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
33AK8834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.082
25+
$0.074
50+
$0.072
100+
$0.070
250+
$0.066
More Pricing...
Min: 10 / Mult: 10
910ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
97AC1554

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.016
Min: 1 / Mult: 1
910ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
97AC5796

RoHS

Date/Lot Code

Each
1+
$0.173
Min: 1 / Mult: 1
910ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
97AC3348

RoHS

Date/Lot Code

Each
1+
$0.458
Min: 1 / Mult: 1
910ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
97AC0718

RoHS

Date/Lot Code

Each
1+
$0.414
Min: 1 / Mult: 1
910ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
97AC1243

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.059
Min: 1 / Mult: 1
910ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
01H0143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.393
Min: 1000 / Mult: 500
910ohm
AC Series
3W
± 5%
Axial Leaded
52V
Wirewound
+140, -80ppm/°C
High Power
4.8mm
13mm
-55°C
250°C
-
84R1656

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.059
10000+
$0.057
Min: 5000 / Mult: 5000
910ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-
AEC-Q200
24AJ1345

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.028
5000+
$0.026
Min: 2500 / Mult: 2500
910ohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK