2.4ohm Through Hole Resistors:

14,275 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38K5411

RoHS

Date/Lot Code

Each
1+
$0.199
10+
$0.169
25+
$0.124
50+
$0.090
100+
$0.068
More Pricing...
Min: 1 / Mult: 1
1.2kohm
MC MF Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
-
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
-
38K0305

RoHS

Date/Lot Code

Each
1+
$0.252
10+
$0.215
25+
$0.157
50+
$0.114
100+
$0.086
More Pricing...
Min: 1 / Mult: 1
47kohm
MC CFR Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
-
3.5mm
10mm
-
-55°C
155°C
-
-
38K0333

RoHS

Date/Lot Code

Each
1+
$0.154
10+
$0.131
25+
$0.096
50+
$0.069
100+
$0.052
More Pricing...
Min: 1 / Mult: 1
120ohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
38K0351

RoHS

Date/Lot Code

Each
1+
$0.154
10+
$0.131
25+
$0.096
50+
$0.069
100+
$0.052
More Pricing...
Min: 1 / Mult: 1
220ohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
38K0456

RoHS

Date/Lot Code

Each
1+
$0.831
10+
$0.594
25+
$0.466
50+
$0.395
100+
$0.313
More Pricing...
Min: 1 / Mult: 1
47kohm
MC CFR Series
2W
± 5%
Axial Leaded
-
500V
Carbon Film
± 450ppm/°C
General Purpose
-
5.5mm
16mm
-
-55°C
155°C
-
-
11N5519

RoHS

Date/Lot Code

Each
1+
$0.490
10+
$0.334
25+
$0.281
50+
$0.225
100+
$0.192
More Pricing...
Min: 5 / Mult: 5
1kohm
MFP Series
2W
± 5%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Flame Proof
-
4mm
10mm
-
-55°C
155°C
-
-
40M8156

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.217
Min: 1 / Mult: 1
1kohm
CAF Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
Flame Proof
-
-
23mm
11mm
-55°C
275°C
-
-
40M8212

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.107
Min: 1 / Mult: 1
47kohm
CAW Series
5W
± 5%
Axial Leaded
-
-
Ceramic
± 350ppm/°C
Flame Proof
-
-
23mm
11mm
-55°C
275°C
-
-
38K5162

RoHS

Each
1+
$0.341
10+
$0.289
25+
$0.211
50+
$0.154
100+
$0.115
More Pricing...
Min: 1 / Mult: 1
1.5kohm
MC MF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
-
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
-
38K5245

RoHS

Date/Lot Code

Each
1+
$0.341
10+
$0.289
25+
$0.211
50+
$0.154
100+
$0.115
More Pricing...
Min: 1 / Mult: 1
680ohm
MC MF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
-
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
-
38K5268

RoHS

Date/Lot Code

Each
1+
$0.286
10+
$0.221
25+
$0.169
50+
$0.126
100+
$0.095
More Pricing...
Min: 1 / Mult: 1
1kohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
38K5304

RoHS

Date/Lot Code

Each
1+
$0.222
10+
$0.189
25+
$0.138
50+
$0.100
100+
$0.076
More Pricing...
Min: 1 / Mult: 1
180kohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
-
38K5380

RoHS

Date/Lot Code

Each
1+
$0.222
10+
$0.189
25+
$0.138
50+
$0.100
100+
$0.076
More Pricing...
Min: 1 / Mult: 1
750ohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-
-
AEC-Q200
-
24R6876

RoHS

Date/Lot Code

Each
1+
$0.127
10+
$0.107
25+
$0.079
50+
$0.058
100+
$0.043
More Pricing...
Min: 5 / Mult: 5
56ohm
MC CFR Series
125mW
± 5%
Axial Leaded
-
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
-
1.85mm
3.5mm
-
-55°C
155°C
-
-
26R4227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.452
25+
$0.218
50+
$0.203
100+
$0.188
250+
$0.163
More Pricing...
Min: 1 / Mult: 1
10Mohm
VR37 Series
500mW
± 5%
Axial Leaded
-
3.5kV
Metal Foil
± 200ppm/K
High Voltage
-
4mm
12mm
-
-55°C
155°C
-
-
24R8885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.483
25+
$0.236
50+
$0.208
100+
$0.181
250+
$0.153
More Pricing...
Min: 1 / Mult: 1
10Mohm
HVR37 Series
500mW
± 1%
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/K
High Voltage
-
4mm
12mm
-
-55°C
155°C
-
-
01H0152

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.650
Min: 1 / Mult: 1
500mohm
AC Series
5W
± 5%
Axial Leaded
-
1.5V
Wirewound
± 600ppm/°C
High Power
-
7.5mm
18mm
-
-55°C
250°C
-
-
58K4979

RoHS

Each
1+
$0.224
50+
$0.190
100+
$0.139
500+
$0.101
1000+
$0.087
Min: 1 / Mult: 1
470ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
-
3mm
9mm
-
-55°C
155°C
-
-
58K3813

RoHS

Each
1+
$0.200
50+
$0.171
100+
$0.124
500+
$0.091
1000+
$0.077
More Pricing...
Min: 1 / Mult: 1
15kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
58K3846

RoHS

Each
1+
$0.200
50+
$0.171
100+
$0.124
500+
$0.091
1000+
$0.077
More Pricing...
Min: 1 / Mult: 1
330kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
58K3862

RoHS

Each
1+
$0.200
50+
$0.171
100+
$0.124
500+
$0.091
1000+
$0.077
More Pricing...
Min: 1 / Mult: 1
4.75kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
58K5049

RoHS

Each
1+
$0.129
10+
$0.070
100+
$0.045
1000+
$0.025
Min: 1 / Mult: 1
390ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
58K5055

RoHS

Each
1+
$0.120
10+
$0.065
100+
$0.042
1000+
$0.024
Min: 1 / Mult: 1
470ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
83F1315

Date/Lot Code

Each
1+
$0.525
10+
$0.512
25+
$0.391
50+
$0.303
100+
$0.215
More Pricing...
Min: 1 / Mult: 1
10Mohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
83H3570

Date/Lot Code

Each
1+
$4.600
10+
$2.710
25+
$2.590
50+
$2.460
100+
$2.220
More Pricing...
Min: 1 / Mult: 1
2kohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
-
2.29mm
7.62mm
-
-65°C
150°C
-
-
1-25 of 14275 items
of 571 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK