Through Hole Resistors:

63 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
10M6707

RoHS

Date/Lot Code

Each
1+
$1.010
10+
$1.010
25+
$1.010
50+
$1.010
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
500mohm
CPF Series
2W
± 1%
Axial Leaded
350V
Metal Film
+/-150ppm/°C
High Power, Precision
3.68mm
10.8mm
-
-65°C
230°C
-
29AM8140

RoHS

Date/Lot Code

Each
1+
$12.320
10+
$11.700
25+
$10.870
50+
$9.530
100+
$8.880
More Pricing...
Min: 1 / Mult: 1
4.7ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
+/-150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
29AM8123

RoHS

Each
1+
$7.400
10+
$7.060
25+
$6.110
50+
$5.650
100+
$5.010
More Pricing...
Min: 1 / Mult: 1
15ohm
LTO 100 Series
100W
± 5%
TO-247
375V
Thick Film
+/-150ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
29AM8139

RoHS

Date/Lot Code

Each
1+
$12.320
10+
$11.700
25+
$10.870
50+
$9.530
100+
$8.880
More Pricing...
Min: 1 / Mult: 1
12ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
+/-150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
29AM8120

RoHS

Date/Lot Code

Each
1+
$9.240
10+
$8.830
25+
$7.630
50+
$7.060
100+
$6.260
More Pricing...
Min: 1 / Mult: 1
10ohm
LTO 100 Series
100W
± 1%
Radial Leaded
375V
Thick Film
+/-150ppm/°C
High Power
-
15.76mm
5mm
-55°C
150°C
AEC-Q200
29AM8122

RoHS

Date/Lot Code

Each
1+
$7.400
10+
$7.060
25+
$6.110
50+
$5.650
100+
$5.010
More Pricing...
Min: 1 / Mult: 1
1kohm
LTO 100 Series
100W
± 5%
TO-247
375V
Thick Film
+/-150ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
29AM8121

RoHS

Each
1+
$7.400
10+
$7.060
25+
$6.110
50+
$5.650
100+
$5.010
More Pricing...
Min: 1 / Mult: 1
10ohm
LTO 100 Series
100W
± 5%
TO-247
375V
Thick Film
+/-150ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
70M2435

RoHS

Date/Lot Code

Each
1+
$25.550
10+
$17.320
25+
$14.920
50+
$13.430
100+
$12.190
More Pricing...
Min: 1 / Mult: 1
500mohm
RTO 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
01F7910

RoHS

Each
100+
$3.010
250+
$2.870
500+
$2.600
1000+
$2.490
Min: 100 / Mult: 1
10ohm
VC Series
10W
± 5%
Axial Leaded
-
Ceramic
+/-150ppm/°C
General Purpose
10.01mm
46.84mm
-
-
-
-
55M8430

RoHS

Each
50+
$8.960
Min: 50 / Mult: 50
0.05ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
+/-150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
70M2542

RoHS

Each
50+
$9.910
100+
$9.810
250+
$9.460
500+
$9.410
Min: 50 / Mult: 50
5ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
+/-150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
10M9201

RoHS

Each
250+
$4.240
Min: 261 / Mult: 1
10ohm
VC Series
5W
± 5%
Axial Leaded
-
Ceramic
+/-150ppm/°C
General Purpose
7.01mm
25.4mm
-
-
-
-
67M0287

RoHS

Each
100+
$3.630
500+
$3.390
1000+
$3.330
Min: 100 / Mult: 50
5ohm
LTO 50 Series
50W
± 5%
TO-220
250V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
-
70M2271

RoHS

Each
50+
$7.180
Min: 50 / Mult: 50
20ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
+/-150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
01F7728

RoHS

Each
Pricing is unavailable. Please contact customer services.
2ohm
VC Series
3W
± 5%
Axial Leaded
-
Ceramic
+/-150ppm/°C
General Purpose
5.59mm
12.7mm
-
-
-
-
70M2210

RoHS

Each
50+
$7.690
Min: 50 / Mult: 50
500mohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
+/-150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
67M0171

RoHS

Each
100+
$3.420
500+
$3.250
1000+
$3.220
2500+
$3.160
Min: 100 / Mult: 50
10ohm
LTO 30 Series
30W
± 5%
TO-220
250V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
-
70M2343

RoHS

Each
50+
$9.690
100+
$8.390
250+
$7.860
500+
$7.500
Min: 50 / Mult: 50
500mohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
+/-150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
10M5278

RoHS

Each
100+
$1.980
250+
$1.880
500+
$1.710
1000+
$1.630
Min: 100 / Mult: 1
50ohm
VC Series
3W
± 5%
Axial Leaded
-
Wirewound
+/-150ppm/°C
General Purpose
5.59mm
12.7mm
-
-
-
-
67M0276

RoHS

Each
100+
$4.330
500+
$4.130
1000+
$4.110
2500+
$4.100
Min: 100 / Mult: 50
25ohm
LTO 50 Series
50W
± 10%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
-
70M2274

RoHS

Each
50+
$7.110
100+
$7.080
250+
$7.050
500+
$6.930
Min: 50 / Mult: 50
2ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
+/-150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
70M2519

RoHS

Each
50+
$8.890
100+
$8.820
250+
$8.510
500+
$7.840
Min: 50 / Mult: 50
330ohm
RTO 50 Series
50W
± 5%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
70M2342

RoHS

Each
50+
$7.690
Min: 50 / Mult: 50
50ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
+/-150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
67M0252

RoHS

Each
100+
$5.820
Min: 100 / Mult: 50
1kohm
LTO 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
-
67M0282

RoHS

Each
100+
$7.280
500+
$6.890
1000+
$6.510
Min: 100 / Mult: 50
47ohm
LTO 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
-
1-25 of 63 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK