Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLTO100F15R00JTE3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AM8123
Product RangeLTO 100 Series
Your Part Number
240 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.930 |
| 25+ | $5.390 |
| 100+ | $4.790 |
| 250+ | $4.630 |
| 500+ | $4.580 |
| 1000+ | $4.480 |
| 2500+ | $4.400 |
Price for:Each
Minimum: 1
Multiple: 1
$6.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLTO100F15R00JTE3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AM8123
Product RangeLTO 100 Series
Technical Datasheet
Resistance15ohm
Product RangeLTO 100 Series
Power Rating100W
Resistance Tolerance± 5%
Resistor Case / PackageTO-247
Voltage Rating375V
Resistor TechnologyThick Film
Temperature Coefficient+/-150ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length15.76mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
15ohm
Power Rating
100W
Resistor Case / Package
TO-247
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
15.76mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LTO 100 Series
Resistance Tolerance
± 5%
Voltage Rating
375V
Temperature Coefficient
+/-150ppm/°C
Product Diameter
-
Product Width
5mm
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for LTO100F15R00JTE3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
