0
0 Items$0.00

100W Through Hole Resistors :

210 Products Found
Find a huge range of 100W Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 250mW, 500mW, 600mW & 1W Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Vishay, Multicomp Pro, Caddock & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
73K1966

RoHS

Date/Lot Code

Each
1+$13.800
5+$12.590
10+$11.380
25+$10.820
100+$10.240
More Pricing...
100ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
-
-
73K1969

RoHS

Date/Lot Code

Each
1+$16.140
5+$14.810
10+$13.470
25+$12.840
100+$12.210
More Pricing...
5ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
-
-
73K1970

RoHS

Each
1+$13.670
5+$12.470
10+$11.280
25+$10.710
100+$10.140
More Pricing...
50ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
-
-
73K3596

RoHS

Date/Lot Code

Each
1+$17.120
5+$15.730
10+$14.330
25+$13.690
100+$12.850
More Pricing...
500mohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
-
-
73K3595

RoHS

Each
1+$17.330
5+$15.930
10+$14.530
25+$13.880
100+$13.210
More Pricing...
100ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
0 to +150ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
-
-
68H8460

RoHS

Date/Lot Code

Each
1+$14.250
5+$12.990
10+$11.730
25+$11.150
100+$10.540
More Pricing...
75ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
-
-
73K1967

RoHS

Date/Lot Code

Each
1+$16.120
5+$14.780
10+$13.450
25+$13.440
100+$13.340
More Pricing...
2ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
-
-
86H5205

RoHS

Date/Lot Code

Each
1+$13.680
5+$12.480
10+$11.280
25+$10.710
100+$10.140
More Pricing...
25ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
-
-
73K1968

RoHS

Date/Lot Code

Each
1+$14.850
5+$13.590
10+$12.320
25+$11.730
100+$11.120
More Pricing...
20ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
-
-
38K4183

RoHS

Each
1+$9.510
10+$9.080
25+$7.980
50+$7.470
100+$6.690
More Pricing...
15ohm
LTO 100 Series
100W
± 5%
TO-247
-
375V
Thick Film
± 150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
67M0350

RoHS

Each
120+$4.380
4.7ohm
LTO 100 Series
100W
± 5%
TO-247
-
375V
Thick Film
+/-150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
-
-
40Y2745

RoHS

Each
1+$18.070
25+$15.900
100+$13.300
250+$12.000
500+$11.130
More Pricing...
4.7ohm
WMHP Series
100W
± 1%
TO-247
-
700V
Thick Film
± 100ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
-
-
67M0311

RoHS

Each
120+$5.970
250+$5.770
500+$5.360
1ohm
LTO 100 Series
100W
± 1%
TO-247
-
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
150°C
-
-
26Y9537

RoHS

Date/Lot Code

Each
1+$12.650
5+$10.530
10+$8.410
25+$7.740
100+$6.180
More Pricing...
1.5ohm
LTO100 Series
100W
± 1%
Radial Leaded
-
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
47T7598

RoHS

Date/Lot Code

Each
1+$11.830
5+$9.850
10+$7.860
25+$7.080
100+$6.280
More Pricing...
40ohm
LTO100 Series
100W
± 1%
Radial Leaded
-
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
09AJ9682

RoHS

Date/Lot Code

Each
1+$12.650
25+$8.410
100+$6.720
250+$6.250
500+$6.140
More Pricing...
30ohm
LTO100 Series
100W
± 1%
Radial Leaded
-
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
67M0348

RoHS

Date/Lot Code

Each
1+$8.360
5+$7.540
10+$6.710
25+$6.490
100+$6.260
More Pricing...
4ohm
LTO100 Series
100W
± 1%
Radial Leaded
-
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
67M0324

RoHS

Date/Lot Code

Each
1+$7.640
25+$5.850
100+$4.670
250+$4.620
500+$4.180
More Pricing...
12ohm
LTO100 Series
100W
± 5%
Radial Leaded
-
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
40P4782

RoHS

Date/Lot Code

Each
1+$8.720
25+$5.800
100+$4.670
250+$4.330
500+$4.210
More Pricing...
75ohm
LTO100 Series
100W
± 5%
Radial Leaded
-
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
67M0342

RoHS

Date/Lot Code

Each
1+$7.060
5+$6.320
10+$5.590
25+$5.300
100+$5.010
More Pricing...
33ohm
LTO100 Series
100W
± 1%
Radial Leaded
-
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
29AM8120

RoHS

Date/Lot Code

Each
1+$8.900
25+$7.090
100+$6.370
250+$6.180
500+$6.030
More Pricing...
10ohm
LTO 100 Series
100W
± 1%
Radial Leaded
-
375V
Thick Film
+/-150ppm/°C
High Power
15.76mm
5mm
-55°C
150°C
AEC-Q200
-
67M0343

RoHS

Date/Lot Code

Each
1+$6.360
25+$4.990
100+$4.430
250+$4.310
500+$4.180
More Pricing...
33ohm
LTO100 Series
100W
± 5%
Radial Leaded
-
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
67M0341

RoHS

Date/Lot Code

Each
1+$10.750
5+$8.960
10+$7.150
25+$6.440
100+$5.710
More Pricing...
3ohm
LTO100 Series
100W
± 1%
Radial Leaded
-
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
29AM8122

RoHS

Date/Lot Code

Each
1+$6.830
25+$5.270
100+$4.660
250+$4.520
500+$4.370
More Pricing...
1ohm
LTO 100 Series
100W
± 5%
TO-247
-
375V
Thick Film
+/-150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
29AM8121

RoHS

Each
1+$7.090
25+$5.520
100+$4.910
250+$4.760
500+$4.620
More Pricing...
10ohm
LTO 100 Series
100W
± 5%
TO-247
-
375V
Thick Film
+/-150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
1-25 of 210 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK