2. Power Supplies
                      3. AC / AC Power Supplies
                      Print Page

                      WAU200-600

                      AC/AC Power Supply, Fixed, 1 Output, 120 V, 12 W, 20 VAC, 600 mA

                      TRIAD MAGNETICS WAU200-600
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRIAD MAGNETICS
                      Manufacturer Part NoWAU200-600
                      Newark Part No.05AC7636
                      Product RangeWAU Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 22 week(s)
                      QuantityPrice
                      1+$31.330
                      5+$30.720
                      10+$30.090
                      25+$28.880
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $31.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRIAD MAGNETICS
                      Manufacturer Part NoWAU200-600
                      Newark Part No.05AC7636
                      Product RangeWAU Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Applications-
                      No. of Outputs1 Output
                      Output Power12W
                      Output Power Max12W
                      Output Voltage VAC20VAC
                      Output Current600mA
                      Plug TypeUS
                      Output Connector2.1mm x 5.5mm Barrel Plug
                      Input Voltage AC Max120V
                      Power Supply Output TypeFixed
                      Product RangeWAU Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The WAU200-600 from Triad Magnetics is a wall plug-in AC power supply (level VI) with 5.5x2.1mm connector. It has thermoplastic moulded enclosure and 6ft long 24AWG output cord. This power supply is approved by UL /CUL E341931 and UL 1310 standards. The power supply also meets the minimum efficiency levels for direct operation as defined by DOE docket number EERE2008 2008-BT-STD-0005-0219.

                      • Primary rating is 120V, 60Hz and primary excitation current is less than 4mA
                      • Secondary rating is 20VAC (±5% tolerance) at 600mA AC secondary output current
                      • Secondary no load rating is less than 25VAC
                      • North america input plug, class 2 power supply UL rating
                      • No load power (stand by) is less than or equal to 0.21W
                      • Average efficiency is 82.96% (meets minimum level VI efficiency)
                      • Operating temperature range from -10°C to +40°C
                      • 30°C maximum temperature rise at rated load, 45°C maximum temperature rise on enclosure surface
                      • Dimension is 79.6mm x 59.7mm x 48.1mm (H x W x D)

                      Applications

                      Power Management, Consumer Electronics

                      Technical Specifications

                      Power Supply Applications

                      -

                      Output Power

                      12W

                      Output Voltage VAC

                      20VAC

                      Plug Type

                      US

                      Input Voltage AC Max

                      120V

                      Product Range

                      WAU Series

                      No. of Outputs

                      1 Output

                      Output Power Max

                      12W

                      Output Current

                      600mA

                      Output Connector

                      2.1mm x 5.5mm Barrel Plug

                      Power Supply Output Type

                      Fixed

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate