2. Power Supplies
                                                                                                  3. AC / AC Power Supplies
                                                                                                  Print Page

                                                                                                  AC70

                                                                                                  POWER SUPPLY, AC/AC WALL PLUG, 11.5V, 6A ROHS COMPLIANT: YES

                                                                                                  SUNPOWER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SUNPOWER AC70
                                                                                                  ManufacturerSUNPOWER
                                                                                                  Manufacturer Part NoAC70
                                                                                                  Newark Part No.81AK3402
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$20.300
                                                                                                  5+$18.580
                                                                                                  10+$18.220
                                                                                                  25+$17.840
                                                                                                  50+$16.980
                                                                                                  100+$15.420
                                                                                                  250+$14.040
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $20.30
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SUNPOWER
                                                                                                  ManufacturerSUNPOWER
                                                                                                  Manufacturer Part NoAC70
                                                                                                  Newark Part No.81AK3402
                                                                                                  Power Supply ApplicationsITE
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Power Max70W
                                                                                                  Output Power (VA)70W
                                                                                                  Output Power70W
                                                                                                  Output Voltage VAC11.5VAC
                                                                                                  Output Current6A
                                                                                                  Plug Type-
                                                                                                  Output ConnectorTerminal Block
                                                                                                  Input Voltage AC Max240V
                                                                                                  Power Supply Output TypeFixed
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jan-2020)

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Output Power Max

                                                                                                  70W

                                                                                                  Output Power

                                                                                                  70W

                                                                                                  Output Current

                                                                                                  6A

                                                                                                  Output Connector

                                                                                                  Terminal Block

                                                                                                  Power Supply Output Type

                                                                                                  Fixed

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jan-2020)

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Power (VA)

                                                                                                  70W

                                                                                                  Output Voltage VAC

                                                                                                  11.5VAC

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Input Voltage AC Max

                                                                                                  240V

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (16-Jan-2020)
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
                                                                                                  ESG