• 3D Printing Solutions
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
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC DIN Rail Mount Power Supplies
                      Print Page

                      NTPS-24-1-3

                      AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 31.2 W, 24 V, 1.3 A

                      RED LION NTPS-24-1-3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRED LION
                      Manufacturer Part NoNTPS-24-1-3
                      Newark Part No.81AC3849
                      Product RangeN-Tron Networking Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$234.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $234.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRED LION
                      Manufacturer Part NoNTPS-24-1-3
                      Newark Part No.81AC3849
                      Product RangeN-Tron Networking Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1 Output
                      Output Power Max31.2W
                      Output Voltage - Output 124V
                      Output Current - Output 11.3A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Input Voltage VAC100V AC to 240V AC
                      Power Supply Output TypeAdjustable
                      Product RangeN-Tron Networking Series
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      31.2W

                      Output Current - Output 1

                      1.3A

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Output Current - Output 4

                      -

                      Power Supply Output Type

                      Adjustable

                      SVHC

                      No SVHC (08-Jul-2021)

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      24V

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Output Voltage - Output 4

                      -

                      Input Voltage VAC

                      100V AC to 240V AC

                      Product Range

                      N-Tron Networking Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate