Quantity | Price |
---|---|
1+ | $46.670 |
10+ | $45.180 |
25+ | $44.060 |
50+ | $42.940 |
100+ | $41.830 |
250+ | $40.700 |
Product Information
Product Overview
NDR-75-48 is a NDR-75 series economical slim 75W DIN rail power supply, adapt to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 32mm in width, which allows space saving inside the cabinets. This conforms to BS EN/EN61000-3-2, the norm the European union regulates for harmonic current. It is designed with metal housing that enhances the unit's power dissipation. It is equipped with constant current mode for over-load protection, fitting various inductive or capacitive applications. The complete protection functions and relevant certificates for industrial control apparatus (UL508, TUV BS EN/EN62368-1) make a very competitive power supply solution for industrial applications. It includes short circuit, overload, over voltage, over temperature protection. Application includes industrial control system, semiconductor fabrication equipment, factory automation, electro-mechanical apparatus. Approved by EAC TP TC 004 approved;(meet BS EN/EN60204-1).
- Input voltage range from 90 to 264VAC, 127 to 370VDC
- Output voltage is 48V, output rated current is 1.6A
- Output rated power is 76.8W, typical efficiency is 89%
- Universal AC input / full range, cooling by free air convection
- 100% full load burn-in test
- 3 years warranty
- Working temperature range from -20 to +70°C
- Dimension is (W x H x D) 1.25 x 4.92 x 4.01inch
Technical Specifications
ITE
76.8W
1.6A
-
-
-
Adjustable, Fixed
No SVHC (27-Jun-2024)
1 Output
48VDC
-
-
-
90V AC to 264V AC
NDR-75 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate