Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSP 360-148
Newark Part No.51R5682
Product RangeTSP Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $478.510 |
Price for:Each
Minimum: 1
Multiple: 1
$478.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSP 360-148
Newark Part No.51R5682
Product RangeTSP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max360W
Output Voltage - Output 148VDC
Output Current - Output 17.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85VAC
Input Voltage AC Max264VAC
Input Voltage VAC85V to 132V, 187V to 264V
Power Supply Output TypeAdjustable, Fixed
Product RangeTSP Series
Product Overview
The TSP 360-148 is a comprises high-performance DIN-rail mount Power Supply designed for reliable operation under difficult factory floor conditions. High immunity against electrical disturbances and rugged metal casing make this module the best choice to power sensitive loads in industrial process systems, machine tools or other demanding industrial applications. It provides a DC-OK signal and external shutdown function. Detachable screw terminal blocks make the connection easy.
- Rugged metal case for harsh industrial environments
- Shock- and vibration-proof
- Power OK signal and remote ON/OFF function
- Adjustable output voltage
- Protection against short-circuit, overvoltage and over-temperature
- 10 to 16A Recommended circuit breaker, characteristic B
- 87% Typical efficiency
- 0.02%/K Temperature coefficient
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
360W
Output Current - Output 1
7.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V to 132V, 187V to 264V
Product Range
TSP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate