• 3D Printing Solutions
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
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Enclosed Power Supplies
                      Print Page

                      RFE2500-12

                      AC/DC Enclosed Power Supply (PSU), ITE, 2.4 kW

                      TDK-LAMBDA RFE2500-12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoRFE2500-12
                      Newark Part No.81Y1874
                      Product RangeRFE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 37 week(s)
                      QuantityPrice
                      1+$1,692.100
                      10+$1,555.620
                      25+$1,381.370
                      50+$1,350.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,692.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoRFE2500-12
                      Newark Part No.81Y1874
                      Product RangeRFE Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1 Output
                      Output Power Max2.4kW
                      Output Voltage Nom12V
                      Output Current Max200A
                      Input Voltage AC Min85V
                      Input Voltage AC Max265V
                      Input Voltage VAC85V AC to 265V AC
                      Power Supply Output TypeAdjustable, Fixed
                      Product RangeRFE Series
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      2.4kW

                      Output Current Max

                      200A

                      Input Voltage AC Max

                      265V

                      Power Supply Output Type

                      Adjustable, Fixed

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Outputs

                      1 Output

                      Output Voltage Nom

                      12V

                      Input Voltage AC Min

                      85V

                      Input Voltage VAC

                      85V AC to 265V AC

                      Product Range

                      RFE Series

                      Technical Docs (5)

                      Technical Data Sheet EN

                      Declaration of Conformity EN

                      User Manual EN

                      CAD Multiple Formats EN

                      Safety Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate