Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS1800T-24
Newark Part No.54M8357
Product RangeHWS1800T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Quantity | Price |
---|---|
1+ | $1,927.800 |
10+ | $1,827.950 |
25+ | $1,694.290 |
50+ | $1,583.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1,927.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS1800T-24
Newark Part No.54M8357
Product RangeHWS1800T Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max1.8kW
Output Voltage - Output 124V
Output Current - Output 175A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min170V
Input Voltage VAC170V AC to 265V AC
Input Voltage AC Max265V
Power Supply Output TypeAdjustable, Fixed
Product RangeHWS1800T Series
Product Overview
The HWS1800T24 is a 3-phase Power Supply with green LED indicator. It features compact size and high efficiency for easier system cooling. It is suitable for applications such as semiconductor fabrication.
- Overcurrent and overvoltage protection
- Remote sense
- DC good
- 0.94 Typical power factor
- <lt/>0.02%/°C Temperature coefficient
- <lt/>2.6mA at 240VAC/60Hz Maximum leakage current
- <gt/>100MΩ at 25°C/70%RH/500VDC Isolation resistance
- 250mV Ripple noise
- 88% Typical efficiency
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.8kW
Output Current - Output 1
75A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
170V AC to 265V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
170V
Input Voltage AC Max
265V
Product Range
HWS1800T Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate