Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoMDS-350AD701 AA
Newark Part No.52AH7307
Product RangeMDS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Quantity | Price |
---|---|
10+ | $236.490 |
25+ | $230.610 |
50+ | $226.250 |
Price for:Each
Minimum: 15
Multiple: 5
$3,547.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoMDS-350AD701 AA
Newark Part No.52AH7307
Product RangeMDS Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs7Outputs
Output Power Max350W
Output Voltage - Output 13.3V
Output Current - Output 18A
Output Voltage - Output 25V
Output Current - Output 29A
Output Voltage - Output 3-12V
Output Current - Output 3250mA
Output Voltage - Output 4-5V
Output Current - Output 4100mA
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeMDS Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
350W
Output Current - Output 1
8A
Output Current - Output 2
9A
Output Current - Output 3
250mA
Output Current - Output 4
100mA
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
7Outputs
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
5V
Output Voltage - Output 3
-12V
Output Voltage - Output 4
-5V
Input Voltage VAC
90V AC to 264V AC
Product Range
MDS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate