• 3D Printing Solutions
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
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC External Plug In Adaptor Power Supplies
                      Print Page

                      GSM12E05-USB

                      ADAPTER, AC-DC, 5V, 2.4A ROHS COMPLIANT: YES

                      MEAN WELL GSM12E05-USB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEAN WELL
                      Manufacturer Part NoGSM12E05-USB
                      Newark Part No.69AH0087
                      Product RangeGSM12E Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$18.320
                      10+$17.630
                      25+$17.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMEAN WELL
                      Manufacturer Part NoGSM12E05-USB
                      Newark Part No.69AH0087
                      Product RangeGSM12E Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsMedical
                      No. of Outputs1 Output
                      Output Power Max12W
                      Output Voltage - Output 15VDC
                      Output Current - Output 12.4A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output ConnectorUSB A
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Power Supply Output TypeFixed
                      Input Voltage VAC80V AC to 264V AC
                      Product RangeGSM12E Series
                      External WidthEU
                      Plug TypeEU
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Power Supply Applications

                      Medical

                      Output Power Max

                      12W

                      Output Current - Output 1

                      2.4A

                      Output Current - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Power Supply Output Type

                      Fixed

                      Product Range

                      GSM12E Series

                      Plug Type

                      EU

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      5VDC

                      Output Voltage - Output 2

                      -

                      Output Connector

                      USB A

                      Output Current - Output 3

                      -

                      Input Voltage VAC

                      80V AC to 264V AC

                      External Width

                      EU

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate