• 3D Printing Solutions
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
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC External Plug In Adaptor Power Supplies
                      Print Page

                      GSM36E18-P1J

                      AC/DC Power Supply, Medical, 1 Output, 36 W, 18 V, 2 A

                      MEAN WELL GSM36E18-P1J
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEAN WELL
                      Manufacturer Part NoGSM36E18-P1J
                      Newark Part No.44AC5071
                      Product RangeGSM36E Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$12.050
                      10+$12.050
                      25+$12.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMEAN WELL
                      Manufacturer Part NoGSM36E18-P1J
                      Newark Part No.44AC5071
                      Product RangeGSM36E Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsMedical
                      No. of Outputs1 Output
                      Output Power Max36W
                      Output Voltage - Output 118VDC
                      Output Current - Output 12A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 11mm
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Power Supply Output TypeFixed
                      Input Voltage VAC80V AC to 264V AC
                      Product RangeGSM36E Series
                      Plug TypeEU
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      GSM36E18-P1J is GSM36E series high reliable 18W AC-DC reliable green medical adaptor. This product is equipped with a 2-pin (no FG) standard European power plug. The circuitry design meets the international medical standards , having an ultra low leakage current, fitting the medical devices in direct electrical contact with the patients. It has extreme low no-load power consumption below 0.1W and it compliant with EU ErP and meet code of conduct version 5 the supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. This utilizes the 94V-0 flame retardant plastic case, providing the double insulation that effectively prevents electrical shock. It is approved with the international medical safety certificates. Application includes blood glucose meter lood pressure meter, nebulizer, inhaler, energy efficiency Level. Approved by TUV EN60601-1 / EN60601-1-11, EAC TP TC 004.

                      • Output DC voltage is 18V, output rated current is 2A, output rated power is 36W
                      • Input voltage range from 80 to 264VAC, 113 to 370VDC, efficiency is 87%
                      • 2 pole EURO plug , class II power unit, extremely low leakage current
                      • LED indicator for power on
                      • Short circuit, overload, over voltage, over temperature protection
                      • Working temperature range from -25 to +60℃
                      • 3 years warranty
                      • Dimension (L x W x H) is 3.110 x 2.125 x 1.299inch

                      Technical Specifications

                      Power Supply Applications

                      Medical

                      Output Power Max

                      36W

                      Output Current - Output 1

                      2A

                      Output Current - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Power Supply Output Type

                      Fixed

                      Product Range

                      GSM36E Series

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      18VDC

                      Output Voltage - Output 2

                      -

                      Output Connector

                      Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm

                      Output Current - Output 3

                      -

                      Input Voltage VAC

                      80V AC to 264V AC

                      Plug Type

                      EU

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate