2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Open Frame Power Supplies
                      Print Page

                      ECM100US48

                      AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 100W @ 5CFM, 100 W

                      XP POWER ECM100US48
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoECM100US48
                      Newark Part No.85K4818
                      Product RangeECM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 24 week(s)
                      QuantityPrice
                      1+$129.670
                      5+$125.980
                      10+$122.300
                      25+$117.370
                      100+$110.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $129.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoECM100US48
                      Newark Part No.85K4818
                      Product RangeECM Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Medical
                      Output Power Max100.8W
                      No. of Outputs1 Output
                      Power Rating (Convection Cooling)100W
                      Power Rating (Forced Cooling)100W @ 5CFM
                      Input Voltage VAC90V AC to 264V AC
                      Power Supply Output TypeAdjustable, Fixed
                      Output Voltage - Output 148V
                      Output Current - Output 12.1A
                      Output Voltage - Output 2-
                      Output Current - Output 22.1A
                      Output Voltage - Output 3-
                      Input Voltage AC Min90V
                      Output Current - Output 3-
                      Input Voltage AC Max264V
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Product RangeECM Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      • IT & Medical Approvals
                      • Convection Cooled
                      • Class I and II Construction
                      • 80W Convection Cooled
                      • 100W Forced Cooled (5CFM)

                      Applications

                      Medical

                      Technical Specifications

                      Power Supply Applications

                      ITE & Medical

                      No. of Outputs

                      1 Output

                      Power Rating (Forced Cooling)

                      100W @ 5CFM

                      Power Supply Output Type

                      Adjustable, Fixed

                      Output Current - Output 1

                      2.1A

                      Output Current - Output 2

                      2.1A

                      Input Voltage AC Min

                      90V

                      Input Voltage AC Max

                      264V

                      Output Current - Output 4

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Output Power Max

                      100.8W

                      Power Rating (Convection Cooling)

                      100W

                      Input Voltage VAC

                      90V AC to 264V AC

                      Output Voltage - Output 1

                      48V

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Output Current - Output 3

                      -

                      Output Voltage - Output 4

                      -

                      Product Range

                      ECM Series

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Certificate of Conformity EN

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate